Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308102308
Order Code2777677
Product RangeWE-WPCC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308102308
Order Code2777677
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance3µH
Inductance Tolerance± 10%
DC Resistance Max0.035ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)15A
Self Resonant Frequency27MHz
Quality Factor60@125kHz
AC Current Rating-
Product Length30mm
Product Width50mm
Product Height2.4mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCTo Be Advised
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
15A
Quality Factor
60@125kHz
Product Length
30mm
Product Height
2.4mm
Operating Temperature Min
-20°C
SVHC
To Be Advised
Inductance
3µH
DC Resistance Max
0.035ohm
No. of Layers
1 Layer
Self Resonant Frequency
27MHz
AC Current Rating
-
Product Width
50mm
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010242
Product traceability
WEEE Code:0000