Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No146179-4011
Order Code2913965
Product RangePowerLife 146179 Series
Also Known AsGTIN UPC EAN: 889056499910
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No146179-4011
Order Code2913965
Product RangePowerLife 146179 Series
Also Known AsGTIN UPC EAN: 889056499910
Technical Datasheet
Product RangePowerLife 146179 Series
Inductance9.6µH
Inductance Tolerance± 2%
DC Resistance Max0.55ohm
No. of Coils2 Coils
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor18@200kHz
AC Current Rating-
Product Length-
Product Width-
Product Height-
Inductor MountingBoard Mount
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
PowerLife 146179 Series
Inductance Tolerance
± 2%
No. of Coils
2 Coils
Saturation Current (Isat)
-
Quality Factor
18@200kHz
Product Length
-
Product Height
-
Operating Temperature Min
-
SVHC
No SVHC (23-Jan-2024)
Inductance
9.6µH
DC Resistance Max
0.55ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
WEEE Code:0000