Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoWTM905525-12F2-12V-G
Order Code3650732
Product RangeWTM Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoWTM905525-12F2-12V-G
Order Code3650732
Product RangeWTM Series
Technical Datasheet
Product RangeWTM Series
Inductance10µH
Inductance Tolerance-
DC Resistance Max-
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor-
AC Current Rating-
Product Length52mm
Product Width52mm
Product Height4.34mm
Inductor MountingBoard Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
WTM Series
Inductance Tolerance
-
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
-
Product Length
52mm
Product Height
4.34mm
Operating Temperature Min
-30°C
SVHC
No SVHC (15-Jan-2018)
Inductance
10µH
DC Resistance Max
-
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
52mm
Inductor Mounting
Board Mount
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
WEEE Code:0000