0
0 Items€0.00
ex VAT
ex VAT

Cylindrical Core Ferrites:

656 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Ferrite Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4154600

RoHS

Each
10+
€0.0762
500+
€0.0374
2500+
€0.0305
10000+
€0.0263
30000+
€0.0258
More Pricing...
Min: 10 / Mult: 10
-
2mm
-
3.8mm
1.05mm
-
50MHz
27ohm
-
-
4036637

RoHS

Date/Lot Code

Each
1+
€2.670
10+
€2.200
50+
€1.920
100+
€1.820
200+
€1.730
More Pricing...
Min: 1 / Mult: 1
-
31mm
-
15mm
19mm
200kHz
30MHz
-
-
-
4130113

RoHS

Date/Lot Code

Each
10+
€0.468
50+
€0.409
200+
€0.349
600+
€0.304
1000+
€0.289
More Pricing...
Min: 10 / Mult: 10
-
14mm
-
8mm
10mm
-
300MHz
-
ESD-R Series
-
4130124

RoHS

Each
10+
€0.135
100+
€0.104
500+
€0.0915
1000+
€0.0864
2000+
€0.0821
More Pricing...
Min: 10 / Mult: 10
-
3.8mm
-
4.3mm
1.5mm
100MHz
-
-
B-20 Series
-
4065716

RoHS

Date/Lot Code

Each
1+
€1.020
5+
€0.982
10+
€0.944
20+
€0.913
40+
€0.882
More Pricing...
Min: 1 / Mult: 1
-
16mm
-
16mm
8mm
-
-
505ohm
WE-AFB Series
-
4073631

RoHS

Each
1+
€1.820
10+
€0.998
80+
€0.963
160+
€0.826
560+
€0.737
More Pricing...
Min: 1 / Mult: 1
-
19mm
-
11mm
9mm
-
300MHz
-
ESD-R Series
-
4141742

RoHS

Date/Lot Code

Each
1+
€0.419
10+
€0.299
50+
€0.223
200+
€0.199
400+
€0.178
More Pricing...
Min: 1 / Mult: 1
-
5.1mm
-
11.1mm
1.45mm
250MHz
1GHz
185ohm
-
-
4141757

RoHS

Date/Lot Code

Each
10+
€0.0601
100+
€0.0372
500+
€0.0343
1000+
€0.0316
3000+
€0.0298
More Pricing...
Min: 10 / Mult: 10
-
3.5mm
-
6mm
1.6mm
25MHz
300MHz
55ohm
-
-
4065715

RoHS

Date/Lot Code

Each
1+
€0.276
10+
€0.261
50+
€0.243
100+
€0.241
200+
€0.239
More Pricing...
Min: 1 / Mult: 1
-
7.8mm
-
9.8mm
5.45mm
-
-
45ohm
WE-AFB Series
-
4036648

RoHS

Date/Lot Code

Each
1+
€1.450
10+
€1.080
50+
€0.872
100+
€0.823
200+
€0.802
More Pricing...
Min: 1 / Mult: 1
-
14.3mm
-
28.6mm
6.35mm
200kHz
30MHz
-
-
-
4141758

RoHS

Date/Lot Code

Each
1+
€3.730
50+
€1.910
100+
€1.800
250+
€1.570
500+
€1.550
More Pricing...
Min: 1 / Mult: 1
-
-
-
45mm
8mm
50kHz
25MHz
-
-
-
4063760

RoHS

Each
1+
€0.753
5+
€0.640
10+
€0.526
25+
€0.469
50+
€0.439
More Pricing...
Min: 1 / Mult: 1
-
6mm
-
10mm
0.75mm
50kHz
500MHz
960ohm
-
-
4130127

RoHS

Date/Lot Code

Each
1+
€8.150
15+
€5.250
60+
€4.680
105+
€4.370
510+
€4.060
More Pricing...
Min: 1 / Mult: 1
-
51.5mm
-
17.5mm
25.5mm
10MHz
-
-
ESD-R-B Series
-
4154573

RoHS

Date/Lot Code

Each
1+
€0.963
10+
€0.669
50+
€0.544
100+
€0.529
200+
€0.514
More Pricing...
Min: 1 / Mult: 1
-
12.3mm
-
25.4mm
4.95mm
1MHz
300MHz
295ohm
-
-
4016056

RoHS

Date/Lot Code

Each
1+
€51.360
3+
€48.660
5+
€45.960
10+
€43.260
20+
€40.560
More Pricing...
Min: 1 / Mult: 1
-
87mm
-
13.5mm
54.3mm
-
-
-
B64290A0730 Series
-
4154574

RoHS

Date/Lot Code

Each
1+
€0.610
50+
€0.354
100+
€0.326
250+
€0.308
500+
€0.293
More Pricing...
Min: 1 / Mult: 1
-
9.5mm
-
19.05mm
4.75mm
25MHz
300MHz
148ohm
-
-
4036642

RoHS

Each
10+
€0.060
100+
€0.041
500+
€0.0293
1000+
€0.0252
2250+
€0.0233
More Pricing...
Min: 10 / Mult: 10
-
3.5mm
-
6mm
1.3mm
25MHz
300MHz
83ohm
-
-
4154598

RoHS

Date/Lot Code

Each
1+
€5.460
10+
€4.360
25+
€4.120
50+
€3.900
100+
€3.710
More Pricing...
Min: 1 / Mult: 1
-
25.9mm
-
21.3mm
12.8mm
200kHz
1GHz
550ohm
-
-
4154594

RoHS

Each
10+
€0.0515
250+
€0.0276
1000+
€0.0248
5000+
€0.0181
15000+
€0.0163
More Pricing...
Min: 10 / Mult: 10
-
3.55mm
-
3.3mm
1.65mm
25MHz
300MHz
46ohm
-
-
4036650

RoHS

Each
1+
€1.780
10+
€1.310
50+
€1.060
100+
€0.997
200+
€0.945
More Pricing...
Min: 1 / Mult: 1
-
17.4mm
-
28.6mm
9.5mm
200kHz
30MHz
-
-
-
4016060

RoHS

Date/Lot Code

Each
1+
€8.250
5+
€6.900
10+
€5.550
20+
€5.100
40+
€4.640
More Pricing...
Min: 1 / Mult: 1
-
40mm
-
16mm
24mm
-
-
-
B64290L0659 Series
-
4645466

RoHS

Date/Lot Code

Each
1+
€1.080
50+
€0.630
100+
€0.609
250+
€0.587
500+
€0.549
More Pricing...
Min: 1 / Mult: 1
-
9mm
-
19.05mm
4.3mm
100MHz
1GHz
136ohm
-
-
4349989

RoHS

Date/Lot Code

Each
1+
€2.330
10+
€1.660
50+
€1.460
100+
€1.380
500+
€1.300
More Pricing...
Min: 1 / Mult: 1
-
29mm
-
16mm
12.7mm
-
500MHz
-
ESD-R-H Series
-
4645468

RoHS

Date/Lot Code

Each
1+
€5.640
5+
€5.070
10+
€4.500
25+
€4.050
50+
€3.840
More Pricing...
Min: 1 / Mult: 1
-
31.35mm
-
50.8mm
19.55mm
200kHz
5MHz
50ohm
-
-
4349987

RoHS

Each
1+
€10.330
40+
€10.140
80+
€9.870
120+
€9.590
280+
€9.320
More Pricing...
Min: 1 / Mult: 1
-
41mm
-
19mm
21mm
-
500MHz
-
ESD-R-NC Series
-
326-350 of 656 items
of 27 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account