Print Page
Image is for illustrative purposes only. Please refer to product description.
2,204 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.080 |
50+ | €0.630 |
100+ | €0.609 |
250+ | €0.587 |
500+ | €0.549 |
1128+ | €0.516 |
Price for:Each
Minimum: 1
Multiple: 1
€1.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2661302502
Order Code4645466
Technical Datasheet
Outer Diameter9mm
Product Length19.05mm
Inner Diameter4.3mm
Frequency Min100MHz
Frequency Max1GHz
Impedance136ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
9mm
Inner Diameter
4.3mm
Frequency Max
1GHz
Product Range
-
Product Length
19.05mm
Frequency Min
100MHz
Impedance
136ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability
WEEE Code:0000