Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-R-291216XH-R1
Order Code4349989
Product RangeESD-R-H Series
Also Known AsUECESDR2912R10
Technical Datasheet
90 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.330 |
10+ | €1.660 |
50+ | €1.460 |
100+ | €1.380 |
500+ | €1.300 |
1000+ | €1.210 |
Price for:Each
Minimum: 1
Multiple: 1
€2.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-291216XH-R1
Order Code4349989
Product RangeESD-R-H Series
Also Known AsUECESDR2912R10
Technical Datasheet
Outer Diameter29mm
Product Length16mm
Inner Diameter12.7mm
Frequency Min-
Frequency Max500MHz
Impedance-
Product RangeESD-R-H Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
29mm
Inner Diameter
12.7mm
Frequency Max
500MHz
Product Range
ESD-R-H Series
Product Length
16mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0214
Product traceability
WEEE Code:0000