Print Page
Image is for illustrative purposes only. Please refer to product description.
211 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.640 |
5+ | €5.070 |
10+ | €4.500 |
25+ | €4.050 |
50+ | €3.840 |
106+ | €3.640 |
Price for:Each
Minimum: 1
Multiple: 1
€5.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2675103002
Order Code4645468
Technical Datasheet
Outer Diameter31.35mm
Product Length50.8mm
Inner Diameter19.55mm
Frequency Min200kHz
Frequency Max5MHz
Impedance50ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
31.35mm
Inner Diameter
19.55mm
Frequency Max
5MHz
Product Range
-
Product Length
50.8mm
Frequency Min
200kHz
Impedance
50ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability
WEEE Code:0000