0
0 Items€0.00
ex VAT
ex VAT

Cylindrical Core Ferrites:

656 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Ferrite Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1781255

RoHS

Date/Lot Code

Each
20000+
€0.019
Min: 20000 / Mult: 20000
-
2mm
2mm
1.65mm
1.05mm
25MHz
300MHz
33ohm
-
-
1872879

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.289
25+
€0.207
Min: 1 / Mult: 1
Axial Leaded
3.5mm
3.5mm
4.45mm
0.65mm
25MHz
300MHz
68ohm
-
Through Hole
1781245

RoHS

Each
1+
€1.490
10+
€1.090
25+
€0.924
50+
€0.819
100+
€0.728
More Pricing...
Min: 1 / Mult: 1
-
14.3mm
14.3mm
13.8mm
6.35mm
200MHz
1GHz
260ohm
-
-
1781366

RoHS

Date/Lot Code

Each
1+
€0.695
10+
€0.487
25+
€0.422
50+
€0.378
100+
€0.338
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
1781368

RoHS

Date/Lot Code

Each
1+
€0.766
10+
€0.538
25+
€0.466
50+
€0.415
100+
€0.407
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
1781269

RoHS

Date/Lot Code

Each
1+
€0.260
10+
€0.186
25+
€0.159
50+
€0.142
100+
€0.128
More Pricing...
Min: 1 / Mult: 1
-
9.65mm
9.65mm
5.05mm
5mm
25MHz
300MHz
56ohm
-
-
2451718

RoHS

Each
1+
€1.020
10+
€0.730
25+
€0.641
50+
€0.564
100+
€0.499
More Pricing...
Min: 1 / Mult: 1
-
9.5mm
9.5mm
19.05mm
5.1mm
200MHz
30MHz
-
-
-
2451719

RoHS

Each
1+
€3.370
10+
€2.580
25+
€1.990
50+
€1.960
500+
€1.950
Min: 1 / Mult: 1
-
25.9mm
25.9mm
28.6mm
12.8mm
200MHz
30MHz
-
-
-
3278824

RoHS

Each
1400+
€0.224
Min: 1400 / Mult: 1400
-
-
3.25mm
-
-
-
-
-
-
-
3909048

RoHS

Each
1+
€0.219
10+
€0.176
25+
€0.159
50+
€0.116
100+
€0.102
More Pricing...
Min: 1 / Mult: 1
-
0.75mm
0.75mm
7.5mm
-
-
200kHz
-
-
-
1311489

RoHS

Date/Lot Code

Each
1+
€0.300
10+
€0.236
25+
€0.212
50+
€0.157
100+
€0.135
More Pricing...
Min: 1 / Mult: 1
-
7.5mm
7.5mm
7.55mm
2.25mm
25MHz
300MHz
109ohm
-
-
1417257

RoHS

Date/Lot Code

Each
1+
€0.244
10+
€0.197
25+
€0.182
Min: 1 / Mult: 1
-
-
3.5mm
-
-
-
-
-
-
-
1781365

RoHS

Each
1+
€2.170
10+
€1.600
25+
€1.300
50+
€1.160
Min: 1 / Mult: 1
-
14.3mm
14.3mm
28.6mm
6.35mm
200MHz
1GHz
370ohm
-
-
1781235

RoHS

Date/Lot Code

Each
1+
€2.510
10+
€1.920
25+
€1.490
50+
€1.390
500+
€1.380
Min: 1 / Mult: 1
-
17.45mm
17.45mm
28.6mm
9.5mm
200MHz
1GHz
450ohm
-
-
1421984

RoHS

Date/Lot Code

Each
1+
€1.070
10+
€0.758
25+
€0.644
50+
€0.561
100+
€0.495
Min: 1 / Mult: 1
-
17.45mm
17.45mm
12.7mm
9.5mm
25MHz
300MHz
108ohm
-
-
7832590

RoHS

Date/Lot Code

Each
1+
€1.500
10+
€1.120
25+
€0.918
50+
€0.827
100+
€0.741
More Pricing...
Min: 1 / Mult: 1
-
14.3mm
14.3mm
28.6mm
7.25mm
25MHz
300MHz
230ohm
-
-
391943

RoHS

Date/Lot Code

Each
1+
€1.040
10+
€0.940
25+
€0.700
50+
€0.666
100+
€0.598
More Pricing...
Min: 1 / Mult: 1
-
12.3mm
12.3mm
25.4mm
4.95mm
25MHz
300MHz
236ohm
-
-
2451720

RoHS

Date/Lot Code

Each
1+
€1.610
10+
€1.210
25+
€0.961
50+
€0.853
100+
€0.764
More Pricing...
Min: 1 / Mult: 1
-
14.3mm
14.3mm
28.6mm
6.35mm
200MHz
30MHz
-
-
-
2451724

RoHS

Each
1+
€1.940
10+
€1.400
25+
€1.150
50+
€1.020
Min: 1 / Mult: 1
-
17.4mm
17.4mm
28.6mm
9.5mm
200MHz
30MHz
-
-
-
2948802

RoHS

Each
1+
€16.620
10+
€15.040
25+
€12.680
50+
€12.670
Min: 1 / Mult: 1
-
-
50.8mm
-
-
-
-
-
-
-
2948810

RoHS

Date/Lot Code

Each
1+
€2.130
10+
€1.560
25+
€1.280
50+
€1.130
100+
€1.120
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
3270586

RoHS

Date/Lot Code

Each
1+
€0.100
10+
€0.049
25+
€0.047
50+
€0.046
100+
€0.044
More Pricing...
Min: 1 / Mult: 1
-
-
5.95mm
-
-
-
-
-
-
-
3282033

RoHS

Date/Lot Code

Each
1+
€0.121
10+
€0.091
25+
€0.083
50+
€0.068
100+
€0.053
More Pricing...
Min: 1 / Mult: 1
-
3.5mm
3.5mm
3.25mm
1.3mm
250MHz
1GHz
30ohm
-
-
3282215

RoHS

Each
1+
€0.259
10+
€0.210
25+
€0.181
50+
€0.150
100+
€0.121
More Pricing...
Min: 1 / Mult: 1
-
-
-
6.2mm
1.7mm
20MHz
300MHz
100ohm
-
-
1781249

RoHS

Date/Lot Code

Each
1+
€1.010
10+
€0.842
25+
€0.736
50+
€0.675
100+
€0.607
More Pricing...
Min: 1 / Mult: 1
-
12.3mm
12.3mm
25.4mm
4.95mm
25MHz
300MHz
233ohm
-
-
276-300 of 656 items
of 27 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account