Print Page
Image is for illustrative purposes only. Please refer to product description.
2,161 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.020 |
10+ | €0.730 |
25+ | €0.641 |
50+ | €0.564 |
100+ | €0.499 |
1000+ | €0.497 |
Price for:Each
Minimum: 1
Multiple: 1
€1.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2675023002.
Order Code2451718
Technical Datasheet
Outer Diameter9.5mm
Outer Diameter9.5mm
Product Length19.05mm
Inner Diameter5.1mm
Frequency Min200kHz
Frequency Max30MHz
Impedance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
9.5mm
Product Length
19.05mm
Frequency Min
200kHz
Impedance
-
SVHC
No SVHC (21-Jan-2025)
Outer Diameter
9.5mm
Inner Diameter
5.1mm
Frequency Max
30MHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00563
WEEE Code:0000