Print Page
Image is for illustrative purposes only. Please refer to product description.
1,547 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.289 |
25+ | €0.207 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2743001112.
Order Code1872879
Technical Datasheet
Ferrite Bead Case / PackageAxial Leaded
Outer Diameter3.5mm
Outer Diameter3.5mm
Product Length4.45mm
Inner Diameter0.65mm
DC Current Rating-
Frequency Min25MHz
Frequency Max300MHz
DC Resistance Max-
Impedance68ohm
Impedance Tolerance-
Product Range-
Product Width-
Product Height-
Ferrite MountingThrough Hole
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Ferrite Bead Case / Package
Axial Leaded
Outer Diameter
3.5mm
Inner Diameter
0.65mm
Frequency Min
25MHz
DC Resistance Max
-
Impedance Tolerance
-
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Outer Diameter
3.5mm
Product Length
4.45mm
DC Current Rating
-
Frequency Max
300MHz
Impedance
68ohm
Product Range
-
Product Height
-
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000483
Product traceability
WEEE Code:0000