Print Page
Image is for illustrative purposes only. Please refer to product description.
561 In Stock
10,200 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.259 |
10+ | €0.210 |
25+ | €0.181 |
50+ | €0.150 |
100+ | €0.121 |
500+ | €0.096 |
1000+ | €0.081 |
2500+ | €0.068 |
Price for:Each
Minimum: 1
Multiple: 1
€0.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2843002402.
Order Code3282215
Technical Datasheet
Outer Diameter-
Outer Diameter-
Product Length6.2mm
Inner Diameter1.7mm
Frequency Min20MHz
Frequency Max300MHz
Impedance100ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
-
Product Length
6.2mm
Frequency Min
20MHz
Impedance
100ohm
SVHC
No SVHC (21-Jan-2025)
Outer Diameter
-
Inner Diameter
1.7mm
Frequency Max
300MHz
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000631
WEEE Code:0000