Farnell offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Farnell.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Current Rating
Inductance
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3263966

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
€438.290
Min: 1 / Mult: 1
-
-
Bipolar
-
-
-
1.01N-m
2.8A
-
-
-
-
-
-
PANdrive
-
1962049

RoHS

Each
1+
€114.830
5+
€98.090
10+
€96.130
Min: 1 / Mult: 1
Single Shaft
-
Bipolar, Unipolar
1.8°
Two Phase
3.8ohm
0.064N-m
1A
2mH
-
3.8VDC
4
-
4mm
-
13.5mm
1962039

RoHS

Each
1+
€127.250
5+
€92.390
Min: 1 / Mult: 1
-
42.3mm
DC
-
Two Phase
2ohm
0.2N-m
1.4A
3.6mH
-
-
-
-
4mm
LS41
150mm
3377703

RoHS

Each
1+
€24.200
5+
€23.050
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
35ohm
-
350mA
4.3µH
28oz-in²
12VDC
4
34mm
5mm
-
24mm
8001839
Each
1+
€48.190
5+
€45.790
10+
€41.760
Min: 1 / Mult: 1
Single Shaft
42mm
Unipolar
1.8°
Two Phase
2.9ohm
0.3N-m
1.2A
3.4µH
-
24VDC
6
39mm
5mm
-
22.5mm
3515673

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
€212.900
Min: 1 / Mult: 1
-
-
-
-
-
-
3N-m
9A
-
-
-
-
-
-
QSH6018-10000-AT
-
3515670

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
€16.660
5+
€16.330
10+
€15.990
20+
€15.660
Min: 1 / Mult: 1
-
-
-
-
-
-
20g-cm
1A
-
-
-
-
-
-
-
-
4170613

RoHS

Each
1+
€41.580
5+
€36.740
10+
€32.920
20+
€32.260
Min: 1 / Mult: 1
Single Shaft
20mm
Bipolar
1.8°
-
-
1.8N-cm
600mA
-
-
3.9VDC
4
33mm
4mm
ST2018 Series
15mm
4172445

RoHS

Each
1+
€68.840
5+
€67.460
10+
€66.090
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
-
-
1N-m
1A
-
-
24VDC
4
53.8mm
6.35mm
103H712 Series
20.6mm
4172441

RoHS

Each
1+
€47.700
5+
€46.750
10+
€45.790
20+
€44.840
Min: 1 / Mult: 1
Dual Shaft
42mm
Unipolar
1.8°
-
-
0.3N-m
1.2A
-
-
24VDC
6
39mm
5mm
103H52 Series
24mm
4172448

RoHS

Each
1+
€124.510
5+
€122.020
10+
€119.530
Min: 1 / Mult: 1
Single Shaft
60mm
Bipolar
1.8°
-
-
2.7N-m
2A
-
-
24VDC
4
85.8mm
8mm
103H782 Series
20.6mm
4696066

RoHS

MIKROELEKTRONIKA
Each
1+
€8.910
5+
€8.730
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
3912681
Each
1+
€72.100
Min: 1 / Mult: 1
Dual Shaft, Hybrid
57.2mm
Bipolar, Unipolar
1.8°
-
6.2ohm
98N-cm
1.4A
8.8mH
-
-
8
55mm
6.35mm
HSX
20.6mm
1907710

RoHS

Each
1+
€644.800
5+
€596.370
10+
€554.520
Min: 1 / Mult: 1
Single Shaft
86mm
DC
1.8°
-
0.45ohm
7N-m
5.5A
4.5mH
2700g-cm²
48VDC
4
118mm
12.7mm
PANdrive
31.75mm
3263975

RoHS

Each
1+
€167.760
Min: 1 / Mult: 1
-
-
Bipolar
-
-
-
12N-cm
670mA
-
-
-
-
-
-
Qmot QSH2818
-
3515672

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
€13.630
Min: 1 / Mult: 1
-
-
-
-
-
-
200g-cm
1A
-
-
-
-
-
-
-
-
3515671

RoHS

Each
1+
€10.320
Min: 1 / Mult: 1
Single Shaft
35mm
-
7.5°
-
-
60g-cm
750mA
-
-
3VDC
4
15mm
3mm
-
11mm
9948120

RoHS

Each
1+
€98.290
5+
€91.780
10+
€83.410
Min: 1 / Mult: 1
Single Shaft
60mm
Unipolar
1.8°
Two Phase
1.8ohm
1.17N-m
2A
3.6mH
0.0004g-cm²
24VDC
6
53.8mm
8mm
103H7
19.1mm
3263978

RoHS

Each
1+
€169.560
Min: 1 / Mult: 1
-
-
Bipolar
-
-
-
49N-cm
1A
-
-
-
-
-
-
Qmot QSH4218
-
9948147

RoHS

Each
1+
€396.050
Min: 1 / Mult: 1
Single Shaft
86mm
Bipolar
1.8°
Two Phase
0.7ohm
5.09N-m
4A
5.7mH
0.00029g-cm²
100VAC
4
92.2mm
12mm
-
30mm
1962038

RoHS

Each
1+
€87.080
5+
€83.870
10+
€79.450
25+
€76.760
Min: 1 / Mult: 1
-
42.3mm
DC
-
Two Phase
2ohm
0.2N-m
1.4A
3.6mH
-
-
-
-
4mm
LS41
75mm
1708564

RoHS

Each
1+
€423.760
Min: 1 / Mult: 1
Single Shaft
86mm
Bipolar
1.8°
Two Phase
0.45ohm
7.44N-m
6A
3.4µH
-
100VAC
4
93.73mm
12mm
SANMOTION F2
28.48mm
1784813

RoHS

Each
1+
€410.170
Min: 1 / Mult: 1
Single Shaft, Hybrid
86mm
Bipolar, Unipolar
1.8°
-
-
-
-
4.7mH
4800g-cm²
3.4VDC
-
189.5mm
12.7mm
34HT18C
30.5mm
1010718

RoHS

Each
1+
€176.300
10+
€154.290
50+
€132.230
100+
€111.420
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
Two Phase
-
0.49N-m
1A
-
-
34VDC
4
69mm
-
PANdrive
-
1010708

RoHS

Each
1+
€131.900
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
Two Phase
-
0.27N-m
1A
-
-
34VDC
4
53mm
-
PANdrive
-
226-250 of 268 items
of 11 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account