Print Page
Product Information
ManufacturerMCLENNAN
Manufacturer Part No23HSX-202E
Order Code3912681
Product RangeHSX
Technical Datasheet
Stepper Motor TypeDual Shaft, Hybrid
Motor Size57.2mm
Coil TypeBipolar, Unipolar
Step Angle1.8°
Torque Max98N-cm
Resistance6.2ohm
Inductance8.8mH
Current Rating1.4A
Voltage Rating Max-
No. of Wires8
External Length55mm
Shaft Diameter6.35mm
Product RangeHSX
Shaft Length20.6mm
Technical Specifications
Stepper Motor Type
Dual Shaft, Hybrid
Coil Type
Bipolar, Unipolar
Torque Max
98N-cm
Inductance
8.8mH
Voltage Rating Max
-
External Length
55mm
Product Range
HSX
Motor Size
57.2mm
Step Angle
1.8°
Resistance
6.2ohm
Current Rating
1.4A
No. of Wires
8
Shaft Diameter
6.35mm
Shaft Length
20.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
WEEE Code:0000