Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No103H5208-0440
Order Code8001839
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size42mm
Coil TypeUnipolar
No. of PhasesTwo Phase
Step Angle1.8°
Resistance2.9ohm
Torque Max0.3N-m
Inductance3.4µH
Current Rating1.2A
Voltage Rating Max24VDC
No. of Wires6
External Length39mm
Shaft Diameter5mm
Product Range-
Shaft Length22.5mm
SVHCTo Be Advised
Product Overview
- 2 phase hybrid rare earth magnet technology offering 15% to 20% more torque than standard hybrid
- Achieves more torque from improved construction and materials
- Improved high speed operation, low noise and low vibration
- Very high positional accuracy, designed for micro-stepping
- Can be unipolar or bipolar driven
- Integrated JST connector supplied (mating connectors and contacts supplied)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Unipolar
Step Angle
1.8°
Torque Max
0.3N-m
Current Rating
1.2A
No. of Wires
6
Shaft Diameter
5mm
Shaft Length
22.5mm
Motor Size
42mm
No. of Phases
Two Phase
Resistance
2.9ohm
Inductance
3.4µH
Voltage Rating Max
24VDC
External Length
39mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
WEEE Code:0000