Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No103H8223-6340
Order Code1708564
Product RangeSANMOTION F2
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No103H8223-6340
Order Code1708564
Product RangeSANMOTION F2
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size86mm
Coil TypeBipolar
Step Angle1.8°
No. of PhasesTwo Phase
Resistance0.45ohm
Torque Max7.44N-m
Inductance3.4mH
Current Rating6A
Voltage Rating Max100VAC
No. of Wires4
External Length93.73mm
Shaft Diameter12mm
Product RangeSANMOTION F2
Shaft Length28.48mm
Product Overview
The 103H8223-6340 is a Stepper Motor for a DC input set model with a basic step angle of 1.8°. The bipolar stepper motor suitable for use with industrial sewing machines, financial terminals, copiers and manufacturing equipment for semiconductors applications. It is a SANMOTION F2 is a 2-phase stepping system that provides precise positioning with easy control.
- Small driver and motor, yet high torque
- Fast response provides shorter system cycle time for repetitive operations
- Holding torque maintains the stop position when engaging power
- Low-vibration mode
- Accurate control is provided by pulse signals
- High torque motor
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
No. of Phases
Two Phase
Torque Max
7.44N-m
Current Rating
6A
No. of Wires
4
Shaft Diameter
12mm
Shaft Length
28.48mm
Motor Size
86mm
Step Angle
1.8°
Resistance
0.45ohm
Inductance
3.4mH
Voltage Rating Max
100VAC
External Length
93.73mm
Product Range
SANMOTION F2
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5
WEEE Code:0905