Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCWF1610A-100M
Order Code4688137
Product RangeCWF1610A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (inc VAT) |
---|---|
4000+ | €0.166 (€0.2042) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€664.00 (€816.72 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCWF1610A-100M
Order Code4688137
Product RangeCWF1610A Series
Technical Datasheet
Inductance10µH
DC Resistance Max1.85ohm
Self Resonant Frequency36MHz
DC Current Rating280mA
Inductor Case / Package0603 [1608 Metric]
Product RangeCWF1610A Series
Inductance Tolerance± 20%
Inductor ConstructionWirewound
Core MaterialFerrite
Product Length1.6mm
Product Width1mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
36MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
1.85ohm
DC Current Rating
280mA
Product Range
CWF1610A Series
Inductor Construction
Wirewound
Product Length
1.6mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
Product traceability
WEEE Code:0000