ex VAT

1.85ohm Wirewound Inductors:

8 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3580791RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.247
250+
€0.202
500+
€0.186
1000+
€0.178
2000+
€0.172
Min: 100 / Mult: 5
15µH
1.85ohm
20MHz
165mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
± 5%
Shielded
Ferrite
3.2mm
2.5mm
2mm
3580791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.339
50+
€0.247
250+
€0.202
500+
€0.186
1000+
€0.178
More Pricing...
Min: 5 / Mult: 5
15µH
1.85ohm
20MHz
165mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
± 5%
Shielded
Ferrite
3.2mm
2.5mm
2mm
4688136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.290
100+
€0.217
500+
€0.210
1000+
€0.158
2000+
€0.150
More Pricing...
Min: 10 / Mult: 10
10µH
1.85ohm
36MHz
280mA
-
0603 [1608 Metric]
CWF1610A Series
± 10%
Wirewound
Ferrite
1.6mm
1mm
1mm
4688136RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.217
500+
€0.210
1000+
€0.158
2000+
€0.150
4000+
€0.142
Min: 100 / Mult: 10
10µH
1.85ohm
36MHz
280mA
-
0603 [1608 Metric]
-
-
-
-
1.6mm
1mm
1mm
4688137

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.166
Min: 4000 / Mult: 4000
10µH
1.85ohm
36MHz
280mA
-
0603 [1608 Metric]
CWF1610A Series
± 20%
Wirewound
Ferrite
1.6mm
1mm
1mm
200396RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.564
100+
€0.387
500+
€0.365
Min: 10 / Mult: 1
33µH
1.85ohm
10.5MHz
230mA
-
1812 [4532 Metric]
B82432A SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
608361

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.270
20+
€0.260
40+
€0.250
200+
€0.247
400+
€0.242
More Pricing...
Min: 10 / Mult: 10
15µH
1.85ohm
20MHz
165mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
200396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.785
10+
€0.564
100+
€0.387
500+
€0.365
Min: 1 / Mult: 1
33µH
1.85ohm
10.5MHz
230mA
1812 [4532 Metric]
1812 [4532 Metric]
B82432A SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account