ex VAT

36MHz Wirewound Inductors:

14 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9357866

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.218
50+
€0.176
250+
€0.140
500+
€0.134
1000+
€0.128
Min: 5 / Mult: 5
10µH
2.1ohm
36MHz
150mA
-
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
2493207

RoHS

Date/Lot Code

Each
1+
€0.433
10+
€0.339
50+
€0.318
100+
€0.294
200+
€0.279
More Pricing...
Min: 1 / Mult: 1
10µH
0.42ohm
36MHz
825mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
3580440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.661
50+
€0.603
100+
€0.578
250+
€0.535
500+
€0.505
More Pricing...
Min: 1 / Mult: 1
3.3µH
0.046ohm
36MHz
2.46A
2220 [5650 Metric]
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
2467514

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.115
Min: 2000 / Mult: 2000
10µH
2.1ohm
36MHz
150mA
1210 [3225 Metric]
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
1711886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.369
50+
€0.220
250+
€0.153
500+
€0.128
1000+
€0.111
More Pricing...
Min: 5 / Mult: 5
6.8µH
2.7ohm
36MHz
200mA
-
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.4mm
1.71mm
1.45mm
9357866RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.176
250+
€0.140
500+
€0.134
1000+
€0.128
Min: 100 / Mult: 5
10µH
2.1ohm
36MHz
150mA
-
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
1711886RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
€0.220
250+
€0.153
500+
€0.128
1000+
€0.111
2000+
€0.0994
More Pricing...
Min: 100 / Mult: 5
6.8µH
2.7ohm
36MHz
200mA
-
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.4mm
1.71mm
1.45mm
3580440RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.578
250+
€0.535
500+
€0.505
1500+
€0.410
Min: 100 / Mult: 1
3.3µH
0.046ohm
36MHz
2.46A
2220 [5650 Metric]
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
4688136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.290
100+
€0.217
500+
€0.210
1000+
€0.158
2000+
€0.150
More Pricing...
Min: 10 / Mult: 10
10µH
1.85ohm
36MHz
280mA
-
0603 [1608 Metric]
CWF1610A Series
± 10%
Wirewound
Ferrite
1.6mm
1mm
1mm
4688136RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.217
500+
€0.210
1000+
€0.158
2000+
€0.150
4000+
€0.142
Min: 100 / Mult: 10
10µH
1.85ohm
36MHz
280mA
-
0603 [1608 Metric]
-
-
-
-
1.6mm
1mm
1mm
4688137

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.166
Min: 4000 / Mult: 4000
10µH
1.85ohm
36MHz
280mA
-
0603 [1608 Metric]
CWF1610A Series
± 20%
Wirewound
Ferrite
1.6mm
1mm
1mm
1644438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.839
50+
€0.716
100+
€0.593
250+
€0.557
500+
€0.520
More Pricing...
Min: 1 / Mult: 1
3.3µH
0.046ohm
36MHz
2.46A
2220 [5650 Metric]
2220 [5650 Metric]
B82442T SIMID Series
± 20%
Unshielded
Ferrite
5.6mm
5mm
5mm
1644438RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.520
1500+
€0.420
Min: 500 / Mult: 1
3.3µH
0.046ohm
36MHz
2.46A
-
2220 [5650 Metric]
B82442T SIMID Series
± 20%
Unshielded
Ferrite
5.6mm
5mm
5mm
4048046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.225
10+
€0.187
25+
€0.177
50+
€0.166
Min: 1 / Mult: 1
3.3µH
0.039ohm
36MHz
3A
SMD
SMD
LSXN Series
± 20%
Wirewound
Ferrite
4.9mm
4.9mm
3.1mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account