Print Page
Image is for illustrative purposes only. Please refer to product description.
1,250 In Stock
2,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
5+ | €0.586 (€0.7208) |
10+ | €0.502 (€0.6175) |
100+ | €0.391 (€0.4809) |
500+ | €0.320 (€0.3936) |
1000+ | €0.293 (€0.3604) |
Price for:Each
Minimum: 5
Multiple: 5
€2.93 (€3.60 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Radial leaded LED with water clear lens
- InGaN/sapphire LED material
- Mega brightness
- High luminous output
- 4800 mcd
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Bulb Size
T-1 (3mm)
Forward Voltage
3.2V
Luminous Intensity
5cd
MSL
-
Forward Current If
30mA
Wavelength Typ
520nm
Viewing Angle
30°
Technical Docs (2)
Alternatives for OVL-3324
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
WEEE Code:0000