0
0 Items€0.00
ex VAT
ex VAT

Split Core Ferrites :

315 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2082468

RoHS

Date/Lot Code

Each
1+
€4.730
(€5.8179)
10+
€4.580
(€5.6334)
25+
€4.540
(€5.5842)
50+
€4.510
(€5.5473)
100+
€4.470
(€5.4981)
More Pricing...
5mm
-
1MHz
-
1GHz
320ohm
WE-STAR-TEC Series
2082475

RoHS

Date/Lot Code

Each
1+
€5.600
(€6.888)
5+
€5.560
(€6.8388)
10+
€5.510
(€6.7773)
25+
€5.320
(€6.5436)
50+
€5.130
(€6.3099)
More Pricing...
12.5mm
-
-
-
-
265ohm
WE-STAR-TEC Series
1800423

RoHS

Date/Lot Code

Each
1+
€5.610
(€6.9003)
3+
€5.190
(€6.3837)
5+
€4.960
(€6.1008)
10+
€4.720
(€5.8056)
20+
€4.420
(€5.4366)
More Pricing...
8mm
-
150kHz
-
30MHz
-
WE-STAR-FIX Series
9640444

RoHS

Each
1+
€2.380
(€2.9274)
10+
€1.780
(€2.1894)
50+
€1.530
(€1.8819)
100+
€1.400
(€1.722)
200+
€1.270
(€1.5621)
More Pricing...
6.5mm
-
10MHz
-
300MHz
220ohm
MP LF Series
2082474

RoHS

Date/Lot Code

Each
1+
€5.940
(€7.3062)
5+
€5.880
(€7.2324)
10+
€5.810
(€7.1463)
25+
€5.680
(€6.9864)
50+
€5.540
(€6.8142)
More Pricing...
10.5mm
-
1MHz
-
1GHz
270ohm
WE-STAR-TEC Series
1961686

RoHS

Each
1+
€5.230
(€6.4329)
3+
€5.210
(€6.4083)
5+
€5.180
(€6.3714)
10+
€5.160
(€6.3468)
20+
€5.080
(€6.2484)
More Pricing...
8.5mm
-
1MHz
-
1GHz
250ohm
WE-STAR-BUENO Series
2066880

RoHS

Date/Lot Code

Each
1+
€4.090
(€5.0307)
5+
€4.060
(€4.9938)
10+
€4.020
(€4.9446)
20+
€3.930
(€4.8339)
40+
€3.830
(€4.7109)
More Pricing...
5mm
-
1MHz
-
1GHz
182ohm
WE-STAR-TEC Series
1635623

RoHS

Date/Lot Code

Each
1+
€6.360
(€7.8228)
3+
€6.330
(€7.7859)
5+
€6.300
(€7.749)
10+
€6.270
(€7.7121)
20+
€6.240
(€7.6752)
More Pricing...
12.5mm
-
100MHz
-
2.5GHz
140ohm
WE-STAR-GAP Series
1635391

RoHS

Date/Lot Code

Each
1+
€3.200
(€3.936)
3+
€3.180
(€3.9114)
5+
€3.170
(€3.8991)
10+
€3.150
(€3.8745)
20+
€3.050
(€3.7515)
More Pricing...
8mm
-
-
-
-
246ohm
WE-STAR-FIX Series
1635618

RoHS

Date/Lot Code

Each
1+
€4.630
(€5.6949)
10+
€4.560
(€5.6088)
25+
€4.400
(€5.412)
50+
€4.240
(€5.2152)
100+
€4.160
(€5.1168)
More Pricing...
8.5mm
-
1MHz
-
1GHz
241ohm
WE-STAR-TEC Series
1301650

RoHS

Date/Lot Code

Each
1+
€1.970
(€2.4231)
50+
€1.070
(€1.3161)
100+
€0.946
(€1.1636)
250+
€0.840
(€1.0332)
500+
€0.823
(€1.0123)
More Pricing...
7mm
-
10MHz
-
500MHz
80ohm
ZCAT Series
1635394

RoHS

Date/Lot Code

Each
1+
€4.310
(€5.3013)
10+
€4.250
(€5.2275)
25+
€4.220
(€5.1906)
50+
€4.170
(€5.1291)
100+
€4.030
(€4.9569)
More Pricing...
6mm
-
1MHz
-
1GHz
321ohm
WE-STAR-TEC Series
1961684

RoHS

Date/Lot Code

Each
1+
€4.200
(€5.166)
5+
€4.170
(€5.1291)
10+
€4.140
(€5.0922)
20+
€4.050
(€4.9815)
40+
€3.960
(€4.8708)
More Pricing...
5mm
-
1MHz
-
1GHz
150ohm
WE-STAR-BUENO Series
1301661

RoHS

Each
1+
€5.170
(€6.3591)
5+
€4.350
(€5.3505)
10+
€3.520
(€4.3296)
25+
€2.820
(€3.4686)
50+
€2.460
(€3.0258)
More Pricing...
13mm
-
10MHz
-
500MHz
150ohm
ZCAT Series
2364663

RoHS

Date/Lot Code

Each
1+
€4.840
(€5.9532)
5+
€4.160
(€5.1168)
10+
€3.470
(€4.2681)
25+
€2.970
(€3.6531)
50+
€2.590
(€3.1857)
More Pricing...
13mm
-
50MHz
-
500MHz
-
ZCAT Series
9640452

RoHS

Date/Lot Code

Each
1+
€3.120
(€3.8376)
10+
€2.180
(€2.6814)
100+
€1.730
(€2.1279)
500+
€1.510
(€1.8573)
1000+
€1.400
(€1.722)
More Pricing...
10mm
-
-
-
-
180ohm
MP LF Series
1463444

RoHS

Date/Lot Code

Each
1+
€2.550
(€3.1365)
10+
€2.170
(€2.6691)
100+
€1.800
(€2.214)
10.15mm
-
1MHz
-
300MHz
240ohm
-
1635620

RoHS

Date/Lot Code

Each
1+
€5.520
(€6.7896)
5+
€5.460
(€6.7158)
10+
€5.400
(€6.642)
25+
€5.330
(€6.5559)
50+
€5.250
(€6.4575)
More Pricing...
12.5mm
-
-
-
-
265ohm
WE-STAR-TEC Series
1635622

RoHS

Date/Lot Code

Each
1+
€6.360
(€7.8228)
3+
€6.330
(€7.7859)
5+
€6.300
(€7.749)
10+
€6.270
(€7.7121)
20+
€6.070
(€7.4661)
More Pricing...
8mm
-
-
-
-
100ohm
WE-STAR-GAP Series
9640479

RoHS

Each
1+
€1.580
(€1.9434)
10+
€1.090
(€1.3407)
50+
€0.886
(€1.0898)
200+
€0.803
(€0.9877)
400+
€0.743
(€0.9139)
More Pricing...
3.8mm
-
10MHz
-
300MHz
121ohm
MP LF Series
2082473

RoHS

Date/Lot Code

Each
1+
€4.950
(€6.0885)
10+
€4.880
(€6.0024)
25+
€4.840
(€5.9532)
50+
€4.790
(€5.8917)
100+
€4.750
(€5.8425)
More Pricing...
8.5mm
-
1MHz
-
1GHz
241ohm
WE-STAR-TEC Series
1301647

RoHS

Date/Lot Code

Each
1+
€1.200
(€1.476)
50+
€0.613
(€0.754)
100+
€0.557
(€0.6851)
250+
€0.504
(€0.6199)
500+
€0.494
(€0.6076)
More Pricing...
5mm
-
50MHz
-
500MHz
50ohm
ZCAT Series
1869776

RoHS

Each
1+
€12.750
(€15.6825)
3+
€10.720
(€13.1856)
5+
€10.380
(€12.7674)
10+
€10.030
(€12.3369)
20+
€9.430
(€11.5989)
More Pricing...
12.5mm
-
150kHz
-
30MHz
-
WE-STAR-FIX Series
2364653

RoHS

Date/Lot Code

Each
1+
€1.690
(€2.0787)
50+
€0.888
(€1.0922)
100+
€0.780
(€0.9594)
250+
€0.650
(€0.7995)
500+
€0.630
(€0.7749)
More Pricing...
5mm
-
50MHz
-
500MHz
50ohm
ZCAT Series
9640460

RoHS

Date/Lot Code

Each
1+
€4.130
(€5.0799)
5+
€3.650
(€4.4895)
10+
€3.410
(€4.1943)
25+
€3.210
(€3.9483)
50+
€3.030
(€3.7269)
More Pricing...
13mm
-
10MHz
-
300MHz
190ohm
MP LF Series
1-25 of 315 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account