Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoSQM500JB-0R1
Order Code4355904
Product RangeSQM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price (inc VAT) |
---|---|
1000+ | €0.227 (€0.2792) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€227.00 (€279.21 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSQM500JB-0R1
Order Code4355904
Product RangeSQM Series
Technical Datasheet
Resistance0.1ohm
Product RangeSQM Series
Power Rating5W
Resistor TechnologyWirewound
Resistor Case / PackageRadial Leaded
Resistance Tolerance± 5%
Temperature Coefficient± 300ppm/°C
Product Length13mm
Product Width9mm
Product Height25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Technical Specifications
Resistance
0.1ohm
Power Rating
5W
Resistor Case / Package
Radial Leaded
Temperature Coefficient
± 300ppm/°C
Product Width
9mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SQM Series
Resistor Technology
Wirewound
Resistance Tolerance
± 5%
Product Length
13mm
Product Height
25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0066
Product traceability
WEEE Code:0000