ex VAT

Current Sense Through Hole Resistors:

74 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2101746

RoHS

Date/Lot Code

Each
1+
€4.290
3+
€4.010
5+
€3.720
10+
€3.440
20+
€3.420
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PWR220T-35 Series
35W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.1mm
4mm
14.6mm
-55°C
155°C
AEC-Q200
2328266

RoHS

Date/Lot Code

Each
1+
€6.610
3+
€5.850
5+
€5.080
10+
€4.320
20+
€3.790
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PWR220T-20 Series
20W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.1mm
4mm
14.6mm
-55°C
155°C
AEC-Q200
2328268

RoHS

Date/Lot Code

Each
1+
€5.330
3+
€4.760
5+
€4.190
10+
€3.620
20+
€3.160
More Pricing...
Min: 1 / Mult: 1
0.75ohm
PWR220T-20 Series
20W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.1mm
4mm
14.6mm
-55°C
155°C
AEC-Q200
2101747

RoHS

Date/Lot Code

Each
1+
€4.390
3+
€4.260
5+
€4.120
10+
€3.990
20+
€3.580
More Pricing...
Min: 1 / Mult: 1
0.27ohm
PWR220T-35 Series
35W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.1mm
4mm
14.6mm
-55°C
155°C
AEC-Q200
2328267

RoHS

Date/Lot Code

Each
1+
€3.750
3+
€3.370
5+
€2.990
10+
€2.610
20+
€2.460
More Pricing...
Min: 1 / Mult: 1
0.5ohm
PWR220T-20 Series
20W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.1mm
4mm
14.6mm
-55°C
155°C
AEC-Q200
4370024

RoHS

Date/Lot Code

Each
1+
€0.505
50+
€0.242
100+
€0.219
250+
€0.202
500+
€0.184
More Pricing...
Min: 1 / Mult: 1
0.47ohm
SQP Series
5W
Metal Oxide
Axial Leaded
± 5%
± 300ppm/°C
22mm
9.5mm
9mm
-55°C
155°C
-
4064080

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
€0.284
Min: 1 / Mult: 1
500mohm
FKN Series
2W
Wirewound
Axial Leaded
± 5%
± 350ppm/°C
11.5mm
-
-
-40°C
155°C
-
3791131

RoHS

Date/Lot Code

Each
10+
€0.498
100+
€0.188
500+
€0.097
2500+
€0.095
5000+
€0.092
More Pricing...
Min: 10 / Mult: 10
0.1ohm
ROX Series
3W
Metal Oxide
Axial Leaded
± 5%
± 350ppm/°C
16mm
-
-
-55°C
155°C
-
3952914

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
900+
€0.188
Min: 900 / Mult: 900
0.47ohm
SQP Series
5W
Wirewound
Axial Leaded
± 5%
-
22mm
9mm
9.5mm
-55°C
155°C
-
4733754

RoHS

Date/Lot Code

Each
5+
€0.171
50+
€0.139
250+
€0.119
500+
€0.109
1000+
€0.104
More Pricing...
Min: 5 / Mult: 5
0.62ohm
FWFU Series
3W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
17.5mm
-
-
-55°C
155°C
-
4355883

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.166
Min: 1000 / Mult: 1000
0.22ohm
FKN Series
3W
Wirewound
Axial Leaded
± 5%
± 350ppm/°C
17.5mm
-
-
-40°C
155°C
-
4733811

RoHS

Date/Lot Code

Each
5+
€0.580
50+
€0.497
250+
€0.458
500+
€0.416
1000+
€0.384
More Pricing...
Min: 5 / Mult: 5
0.51ohm
FWFU Series
5W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
20mm
-
-
-55°C
155°C
-
4733872

RoHS

Date/Lot Code

Each
5+
€0.725
50+
€0.621
250+
€0.572
500+
€0.520
1000+
€0.480
More Pricing...
Min: 5 / Mult: 5
0.62ohm
FWFU Series
7W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
25mm
-
-
-55°C
155°C
-
4733876

RoHS

Date/Lot Code

Each
5+
€0.725
50+
€0.621
250+
€0.572
500+
€0.520
1000+
€0.480
More Pricing...
Min: 5 / Mult: 5
0.91ohm
FWFU Series
7W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
25mm
-
-
-55°C
155°C
-
4733640

RoHS

Date/Lot Code

Each
5+
€0.106
50+
€0.075
250+
€0.0703
500+
€0.0643
1000+
€0.0592
More Pricing...
Min: 5 / Mult: 5
0.91ohm
FWFU Series
1W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
12mm
-
-
-55°C
155°C
-
4715788

RoHS

Date/Lot Code

Each
1+
€0.789
10+
€0.486
50+
€0.253
100+
€0.225
200+
€0.195
More Pricing...
Min: 1 / Mult: 1
0.3ohm
-
5W
Wirewound
Radial Leaded
± 5%
± 400ppm/°C
-
13mm
25mm
-55°C
155°C
-
4355907

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.170
Min: 1000 / Mult: 1000
0.22ohm
SQP Series
3W
Wirewound
Axial Leaded
± 5%
± 300ppm/°C
22mm
8mm
8mm
-55°C
155°C
-
4715772

RoHS

Date/Lot Code

Each
1+
€0.789
10+
€0.486
50+
€0.253
100+
€0.225
200+
€0.195
More Pricing...
Min: 1 / Mult: 1
0.1ohm
-
5W
Wirewound
Radial Leaded
± 5%
± 400ppm/°C
-
13mm
25mm
-55°C
155°C
-
4733751

RoHS

Date/Lot Code

Each
5+
€0.171
50+
€0.139
250+
€0.119
500+
€0.109
1000+
€0.104
More Pricing...
Min: 5 / Mult: 5
0.47ohm
FWFU Series
3W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
17.5mm
-
-
-55°C
155°C
-
4733871

RoHS

Date/Lot Code

Each
5+
€0.725
50+
€0.621
250+
€0.572
500+
€0.520
1000+
€0.480
More Pricing...
Min: 5 / Mult: 5
0.56ohm
FWFU Series
7W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
25mm
-
-
-55°C
155°C
-
4715811

RoHS

Date/Lot Code

Each
1+
€0.789
10+
€0.486
50+
€0.253
100+
€0.225
200+
€0.195
More Pricing...
Min: 1 / Mult: 1
0.68ohm
-
5W
Wirewound
Radial Leaded
± 5%
± 400ppm/°C
-
13mm
25mm
-55°C
155°C
-
4715799

RoHS

Date/Lot Code

Each
1+
€1.430
10+
€0.675
25+
€0.513
50+
€0.458
100+
€0.395
More Pricing...
Min: 1 / Mult: 1
0.68ohm
-
10W
Wirewound
Radial Leaded
± 5%
± 400ppm/°C
-
13mm
50mm
-55°C
155°C
-
4733693

RoHS

Date/Lot Code

Each
5+
€0.148
50+
€0.105
250+
€0.0897
500+
€0.0862
1000+
€0.0826
More Pricing...
Min: 5 / Mult: 5
0.51ohm
FWFU Series
2W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
16mm
-
-
-55°C
155°C
-
4733870

RoHS

Date/Lot Code

Each
5+
€0.725
50+
€0.621
250+
€0.572
500+
€0.520
1000+
€0.480
More Pricing...
Min: 5 / Mult: 5
0.51ohm
FWFU Series
7W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
25mm
-
-
-55°C
155°C
-
4733758

RoHS

Date/Lot Code

Each
5+
€0.171
50+
€0.139
250+
€0.119
500+
€0.109
1000+
€0.104
More Pricing...
Min: 5 / Mult: 5
0.91ohm
FWFU Series
3W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
17.5mm
-
-
-55°C
155°C
-
1-25 of 74 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account