Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoDEL-CTR50000BFEGANHWT
Order Code1858326
Product RangeCTR Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoDEL-CTR50000BFEGANHWT
Order Code1858326
Product RangeCTR Series
Technical Datasheet
Resistance R150kohm
Product RangeCTR Series
No. of Elements6Elements
No. of Pins6Pins
Power Rating per Resistor250mW
Technical Specifications
Resistance R1
50kohm
No. of Elements
6Elements
Power Rating per Resistor
250mW
Product Range
CTR Series
No. of Pins
6Pins
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
WEEE Code:0000