ex VAT

50kohm Fixed Precision Resistor Networks:

8 Products Found
We offer a wide range of Fixed Precision Resistor Networks, sized from 2 elements to 16 elements, from several manufacturers. Examples of the manufacturers and their precision resistor technologies include:

Vishay utilises thin film integrated resistor network technology to implement fixed precision resistor networks and precision dividers.

Their advantages include extremely close matching of all elements in a network, ensuring close tracking over temperature and throughout life. These very small, high-density, multi-element networks save printed circuit board real estate, with repeatable and consistent characteristics, part to part, and lot to lot.

They have very low inductance with outstanding reliability and fewer individual interconnections. There are no thermoelectric effects, and installed costs are no more than discrete types, and often less.

Applications include power regulation, signal conditioning, sensor circuits, and power supply output stages.

Analog Devices provides a portfolio of quad resistor networks with excellent matching specifications over the entire temperature range. All of their resistors can be accessed and biased independently, making them a convenient and versatile choice for any application that can benefit from matched resistors. Their resistor networks provide the precise ratiometric stability required in highly accurate difference amplifiers, voltage references, and bridge circuits.

Alpha Electronics’ Bulk Metal® foil high precision resistors, unlike precision-class metal film resistors or wire-wound resistors, are ultra-precision devices in which the primary resistance element is a special alloy foil several µm thick.

Use of this Bulk Metal® Foil as the resistance element gives superior performance not found in other resistors, satisfying military specification MIL-PRF-55182/9. In particular, the temperature coefficient of resistance has been reduced to an unprecedented, extremely low value by strict quality control of alloy composition and newly developed foil stabilization treatment technology. In addition, from the point of view of long-term stability, which is an important property of a resistor since the foil has a thickness of several µm instead of the extremely thin film of a metal film resistor, the natural stability of metal is preserved, resulting in very little resistance change over several years.

Farnell offers a choice of MU Series Ultra Precision SMT Resistor 1-2-3 Network devices based on this high precision technology.

Show More
View
Buyer
Engineer
Manufacturer
Resistance R1
Product Range
Resistance R2
No. of Elements
Network Circuit Type
Resistor Case / Package
No. of Pins
Power Rating per Resistor
Absolute Resistance Tolerance
Absolute TCR
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1572813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.960
10+
€4.060
50+
€3.240
100+
€2.960
200+
€2.710
More Pricing...
Total:€5.96
Min: 1 / Mult: 1
50kohm
MPMT Series
50kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
1572813RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€4.060
50+
€3.240
100+
€2.960
200+
€2.710
500+
€2.450
Total:€40.60
Min: 10 / Mult: 1
50kohm
MPMT Series
50kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
2517429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€4.320
50+
€3.090
250+
€2.660
500+
€2.490
1000+
€2.310
More Pricing...
Total:€21.60
Min: 5 / Mult: 5
50kohm
MAX5490 Series
50kohm
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.1%
± 35ppm/°C
2517429RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€3.090
250+
€2.660
500+
€2.490
1000+
€2.310
2500+
€2.230
Total:€309.00
Min: 100 / Mult: 5
50kohm
MAX5490 Series
50kohm
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.1%
± 35ppm/°C
2517428RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€3.650
250+
€2.970
500+
€2.760
1000+
€2.700
2500+
€2.650
Total:€365.00
Min: 100 / Mult: 5
50kohm
MAX5490 Series
50kohm
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.035%
± 35ppm/°C
2517428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€5.150
50+
€3.650
250+
€2.970
500+
€2.760
1000+
€2.700
More Pricing...
Total:€25.75
Min: 5 / Mult: 5
50kohm
MAX5490 Series
50kohm
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.035%
± 35ppm/°C
1858326

RoHS

Each (Supplied in a Waffle Tray)
1+
€28.310
5+
€27.750
10+
€27.210
30+
€26.680
80+
€26.160
Total:€28.31
Min: 1 / Mult: 1
50kohm
CTR Series
-
6Elements
-
-
6Pins
250mW
-
-
1845898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.270
5+
€1.230
10+
€1.150
25+
€0.990
50+
€0.930
More Pricing...
Total:€1.27
Min: 1 / Mult: 1
50kohm
MAX5490 Series
50kohm
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.1%
± 35ppm/°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account