Print Page
IN05262
Handheld Digital Multimeter, 4000 Count, Auto Range, 3.75 Digit
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoIN05262
Order Code1339601
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance
No. of Digits3.75
DMM Response Type-
Display Count4000
Range SelectionAuto
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max400mA
Current Measure AC Max400mA
Resistance Measure Max40Mohm
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- 3¾ digit LCD display
- Integrated test leads with neat stowaway design
- Diode test and audible continuity test
- Data hold
- Low battery indication and overload protection
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Carry pouch, batteries and user manual
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance
DMM Response Type
-
Range Selection
Auto
Voltage Measure AC Max
600V
Current Measure AC Max
400mA
Manufacturer Warranty
-
SVHC
No SVHC (17-Dec-2014)
No. of Digits
3.75
Display Count
4000
Voltage Measure DC Max
600V
Current Measure DC Max
400mA
Resistance Measure Max
40Mohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
WEEE Code:0904