Print Page
IN05261
Pen Type Digital Multimeter, 1999 Count, Auto, Manual Range
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoIN05261
Order Code1339600
Technical Datasheet
DMM FunctionsAC/DC Voltage, Resistance
No. of Digits-
DMM Response Type-
Display Count1999
Range SelectionAuto, Manual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max20Mohm
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for IN05261
1 Product Found
Product Overview
Pen-Type Multimeter with Voltage Detect
- 1999 count LCD display
- Auto or manual ranging
- Audible and visual non-contact voltage detection
- Continuity and diode test
- Data and MAX hold
- Auto power off
- Safety Category: IEC1010-1 CATIII 600V
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Soft carry case/holster, probe test lead and crocodile test lead.
Technical Specifications
DMM Functions
AC/DC Voltage, Resistance
DMM Response Type
-
Range Selection
Auto, Manual
Voltage Measure AC Max
600V
Current Measure AC Max
-
Manufacturer Warranty
-
SVHC
No SVHC (17-Dec-2014)
No. of Digits
-
Display Count
1999
Voltage Measure DC Max
600V
Current Measure DC Max
-
Resistance Measure Max
20Mohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
WEEE Code:0904