Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVM12F3Y7
Order Code1840461
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVM12F3Y7
Order Code1840461
Technical Datasheet
Light Strip Length80mm
No. of LEDs90LEDs
Illumination ColourYellow
Input Voltage12VDC
Input Power15W
IP RatingIP67
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Light Strip Length
80mm
Illumination Colour
Yellow
Input Power
15W
Product Range
-
No. of LEDs
90LEDs
Input Voltage
12VDC
IP Rating
IP67
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02457
WEEE Code:0000