Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVM12F3B7
Order Code1840455
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVM12F3B7
Order Code1840455
Technical Datasheet
Light Strip Length80mm
No. of LEDs90LEDs
Illumination ColourBlue
Input Voltage12VDC
Input Power9W
IP RatingIP67
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OVM12F3B7 is a 12VDC/9W Blue 3 LED Module with 30 module/string. The module is a versatile string of 30 LED modules for surface illumination creating decorative, special effects or channel letter applications. Response time is fast for instantaneous flashing lights and power consumption results in low power requirements from circuit power supply. Decorative applications include boats and motorcycles, boat houses and docks, residential under counter lighting and hidden ceiling lights, safety lights around steps and pools are just a few places to create an environment for fun and emotional moods.
- 470 ±5nm Dominant wavelength
- 120° Beam angle
Applications
Lighting, Commercial, Consumer Electronics, Automotive
Technical Specifications
Light Strip Length
80mm
Illumination Colour
Blue
Input Power
9W
Product Range
-
No. of LEDs
90LEDs
Input Voltage
12VDC
IP Rating
IP67
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02457
WEEE Code:0000