Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIMEGUARD
Manufacturer Part NoTRT030N
Order Code3761337
Also Known AsGTIN UPC EAN: 5012483014356
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTIMEGUARD
Manufacturer Part NoTRT030N
Order Code3761337
Also Known AsGTIN UPC EAN: 5012483014356
Technical Datasheet
Thermostat TypeAdjustable
Operating Temperature Min0°C
Operating Temperature Max40°C
Contact Rating6A at 230VAC
Contact Operation-
Thermostat MountingWall Mount
Approvals & Standards-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Electronic room thermostat with clearly marked temperature dial providing automatic temperature control for all central heating applications. Simple to install surface mount design with electronic accuracy to improve system efficiency and help reduce running costs.
- 5°C – 30°C Temperature range
- Temperature swing adjustment (using jumper) between 1°C and 0.5°C
- Output LED (illuminates on call for heat)
- Surface mount with wall plate included
- 3 Wire connection (double insulated)
- 6 (2) A at 230V
- 3 Year guarantee
Technical Specifications
Thermostat Type
Adjustable
Operating Temperature Max
40°C
Contact Operation
-
Approvals & Standards
-
Operating Temperature Min
0°C
Contact Rating
6A at 230VAC
Thermostat Mounting
Wall Mount
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225
WEEE Code:0902