Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-9385
Order Code2060271
Also Known AsGTIN UPC EAN: 640522695782
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTENMA
Manufacturer Part No72-9385
Order Code2060271
Also Known AsGTIN UPC EAN: 640522695782
Technical Datasheet
DMM FunctionsCurrent, Voltage, Capacitance, Frequency, Resistance, Temperature
No. of Digits3.5
DMM Response TypeMean Value
Display Count1999
Range SelectionManual
Voltage Measure DC Max1kV
Voltage Measure AC Max750V
Current Measure DC Max20A
Current Measure AC Max20A
Resistance Measure Max20Mohm
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Easy-to-easy multimeter features connection indicating icons. Measures AC/DC voltage and current, Resistance, Capacitance, Temperature, Frequency, Diode check, continuity check, and transistor check.
- 1999 Max display
- 10MΩ input impedance for DC voltage measurement
- Sleep mode
- Low battery display
- Full icon display
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Test leads, Manual, Multi-purpose socket, Temperature probe and Holster.
Technical Specifications
DMM Functions
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
DMM Response Type
Mean Value
Range Selection
Manual
Voltage Measure AC Max
750V
Current Measure AC Max
20A
Manufacturer Warranty
-
SVHC
No SVHC (19-Jan-2021)
No. of Digits
3.5
Display Count
1999
Voltage Measure DC Max
1kV
Current Measure DC Max
20A
Resistance Measure Max
20Mohm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35
WEEE Code:0904