Product Information
Product Overview
High accuracy, 5999 count multimeter offers a variety of ranges for every service application, plus an optically isolated RS-232 interface. Rugged overmolded housing stands up to the daily rigors of field service use, and large LCD display is easily read from several feet away. Measures AC/DC voltage, AC/DC current, resistance, capacitance, temperature and frequency. 3-3/4 digit, 5999 count backlit display features 3/4" digits and numerous on–screen icons, for easy at–a–glance reading.
- 3 3/4 digit, 5999 count backlit display
- Large 3/4" digits with numerous on–screen icons
- Switchable auto/manual range
- Diode check
- Continuity buzzer
- Data hold
- Low battery display
- Sleep mode
- Meets 600V CATIII, and 1000V CATII standards
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Standard test leads, separate short leads for accurate capacitance checking, 4' opto–coupled RS-232 cable with female DB9 connector and datalogging software, 9V battery and owners manual
Technical Specifications
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
Mean Value
Auto, Manual
1kV
10A
1 Year
No SVHC (19-Jan-2021)
3.75
5999
1kV
10A
60Mohm
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate