Print Page
5650946-5
Card Edge Connector, Dual Side, 32 Contacts, PCB Mount, Right Angle
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5650946-5
Order Code2971258
Product RangeEurocard
2,299 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
30+ | €4.570 |
90+ | €4.340 |
Price for:Each
Minimum: 30
Multiple: 30
€137.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5650946-5
Order Code2971258
Product RangeEurocard
Pitch Spacing2.54mm
Card Edge Connector TypeDual Side
Card Thickness-
No. of Contacts32 Contacts
Connector MountingPCB Mount
Connector Body OrientationRight Angle
No. of Rows3Rows
Contact Termination TypeThrough Hole
Contact MaterialCopper Alloy
Contact Plating - Mating SideTin Plated Contacts
Connector Body MaterialPET (Polyester), Glass Filled Body
Product RangeEurocard
SVHCTo Be Advised
Product Overview
Applications
Industrial Automation, Data / Computing
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Pitch Spacing
2.54mm
Card Thickness
-
Connector Mounting
PCB Mount
No. of Rows
3Rows
Contact Material
Copper Alloy
Connector Body Material
PET (Polyester), Glass Filled Body
SVHC
To Be Advised
Card Edge Connector Type
Dual Side
No. of Contacts
32 Contacts
Connector Body Orientation
Right Angle
Contact Termination Type
Through Hole
Contact Plating - Mating Side
Tin Plated Contacts
Product Range
Eurocard
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
WEEE Code:0000