Print Page
2332208-2
Card Edge Connector, Dual Side, 1.57 mm, 56 Contacts, PCB Mount, Right Angle
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2332208-2
Order Code4323037
Product RangeSLIVER 2.0 Series
Technical Datasheet
350 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
350+ | €7.600 |
1050+ | €7.140 |
Price for:Each
Minimum: 350
Multiple: 350
€2,660.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2332208-2
Order Code4323037
Product RangeSLIVER 2.0 Series
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts56 Contacts
Connector MountingPCB Mount
Connector Body OrientationRight Angle
Contact Termination TypeSurface Mount
Contact MaterialCopper Alloy
Contact Plating - Mating Side0.38µm Gold Plated Contacts
Connector Body MaterialCopper Alloy Body
Product RangeSLIVER 2.0 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
56 Contacts
Connector Body Orientation
Right Angle
Contact Material
Copper Alloy
Connector Body Material
Copper Alloy Body
SVHC
No SVHC (21-Jan-2025)
Card Thickness
1.57mm
Connector Mounting
PCB Mount
Contact Termination Type
Surface Mount
Contact Plating - Mating Side
0.38µm Gold Plated Contacts
Product Range
SLIVER 2.0 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability
WEEE Code:0000