Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €4.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€46.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMEC6-120-02-L-DV-A-TR
Order Code3660006
Product RangeMEC6
Technical Datasheet
Card Edge Connector Type-
Card Thickness-
No. of Contacts40 Contacts
Connector Mounting-
Connector Body Orientation-
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Contact Plating - Mating Side-
Connector Body Material-
Product RangeMEC6
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Card Edge Connector Type
-
No. of Contacts
40 Contacts
Connector Body Orientation
-
Contact Material
Phosphor Bronze
Connector Body Material
-
SVHC
No SVHC (21-Jan-2025)
Card Thickness
-
Connector Mounting
-
Contact Termination Type
Solder
Contact Plating - Mating Side
-
Product Range
MEC6
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
WEEE Code:0000