Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoCJ8-18GM-E0
Order Code3726137
Technical Datasheet
Thread Size - MetricM18
Sensing Range Max8mm
Supply Voltage DC Min10V
Sensor Output TypeNPN
Supply Voltage DC Max30V
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thread Size - Metric
M18
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
SVHC
No SVHC (07-Jul-2017)
Sensing Range Max
8mm
Sensor Output Type
NPN
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
WEEE Code:9900