ex VAT

M18 Capacitive Proximity Sensors:

8 Products Found

Farnell offers commercial proximity sensors with detection ranges from 2 mm to 25 mm. These sensors are available in various output options and configurations, such as PNP and NPN, with supply voltages ranging from 2 V DC to 250 V DC and operating temperatures between -25°C and 80°C.

Capacitive proximity sensors are non-contact devices that work with both conducting and insulating (dielectric) objects, such as the unprepared surface of a mechanism or a moving conveyorized object. These sensors contain a high-frequency oscillator and a sensing surface formed by two metal electrodes. When the target approaches the sensing surface, it enters the electrostatic field of the electrodes and alters the oscillator's capacitance. Consequently, the oscillator circuit begins oscillating and changes the sensor's output state upon reaching a specific amplitude. As the target moves away from the sensor, the oscillator's amplitude decreases, returning the sensor to its original state. 

Capacitive proximity sensors can detect metal objects as well as non-metallic materials such as paper, glass, liquids, and cloth.  To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Thread Size - Metric
Sensing Distance Max
Sensing Range Max
Sensor Output Type
Supply Voltage DC Min
Supply Voltage Min
Supply Voltage DC Max
Supply Voltage Max
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2747217

RoHS

Each
1+
€63.070
5+
€58.800
10+
€57.840
25+
€56.870
50+
€55.730
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M18
12mm
12mm
PNP
10V
10VDC
40V
40VDC
Cable
Plastic
IP67, IP68, IP69K
-30°C
85°C
-
4306014

RoHS

Each
1+
€88.370
5+
€82.380
10+
€81.030
25+
€79.680
50+
€78.090
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M18
8mm
8mm
PNP
10V
10VDC
40V
40VDC
4 Pin M12 Connector
Plastic
IP67, IP68, IP69K
-30°C
85°C
TRIPLESHIELD CA18CAF Series
4306013

RoHS

Each
1+
€82.870
5+
€77.250
10+
€75.990
25+
€74.720
50+
€73.230
Min: 1 / Mult: 1
Capacitive Proximity Sensor
M18
12mm
12mm
PNP
10V
10VDC
40V
40VDC
4 Pin M12 Connector
Plastic
IP67, IP68, IP69K
-30°C
85°C
TRIPLESHIELD CA18CAN Series
2365240

RoHS

Each
1+
€146.160
5+
€141.200
10+
€136.570
25+
€133.840
50+
€131.110
Min: 1 / Mult: 1
-
M18
8mm
8mm
PNP
10V
-
30V
-
-
-
-
-
-
CBB8-18GS75-E2
1908322
Each
1+
€153.700
5+
€140.650
10+
€131.850
25+
€124.090
50+
€120.450
More Pricing...
Min: 1 / Mult: 1
-
M18
5mm
5mm
PNP
10V
-
65V
-
-
-
-
-
-
-
1903542

RoHS

Each
1+
€84.870
5+
€81.600
10+
€78.300
20+
€70.480
50+
€63.420
More Pricing...
Min: 1 / Mult: 1
-
M18
8mm
8mm
PNP
10V
-
30V
-
-
-
-
-
-
-
1903545

RoHS

Each
1+
€97.230
5+
€93.480
10+
€89.700
20+
€80.730
50+
€72.660
More Pricing...
Min: 1 / Mult: 1
-
M18
15mm
15mm
PNP
10V
-
30V
-
-
-
-
-
-
-
3726137
Each
1+
€88.310
Min: 1 / Mult: 1
-
M18
-
8mm
NPN
10V
-
30V
-
-
-
-
-
-
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account