Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBALLUFF
Manufacturer Part NoBCS M18BBG2-PSC15H-S04K
Order Code1903545
Technical Datasheet
Thread Size - MetricM18
Sensing Range Max15mm
Sensing Distance Max15mm
Supply Voltage DC Min10V
Sensor Output TypePNP
Supply Voltage DC Max30V
Product Range-
Technical Specifications
Thread Size - Metric
M18
Sensing Distance Max
15mm
Sensor Output Type
PNP
Product Range
-
Sensing Range Max
15mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
WEEE Code:0000