Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP5M2R5YFC
Order Code1539600
Product RangePCC-M1054M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (inc VAT) |
---|---|
1000+ | €0.539 (€0.663) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€539.00 (€662.97 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M2R5YFC
Order Code1539600
Product RangePCC-M1054M Series
Technical Datasheet
Inductance2.5µH
RMS Current (Irms)15.1A
Inductor ConstructionShielded
Saturation Current (Isat)27.2A
Product RangePCC-M1054M Series
Power Inductor Case10.7mm x 10mm x 5.4mm
DC Resistance Max5900µohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
2.5µH
Inductor Construction
Shielded
Product Range
PCC-M1054M Series
DC Resistance Max
5900µohm
Product Length
10.7mm
Product Height
5.4mm
RMS Current (Irms)
15.1A
Saturation Current (Isat)
27.2A
Power Inductor Case
10.7mm x 10mm x 5.4mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
Product traceability
WEEE Code:0000