ex VAT

2.5µH SMD Power Inductors:

40 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2909088

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.110
50+
€0.944
250+
€0.836
500+
€0.784
1000+
€0.725
Min: 5 / Mult: 5
2.5µH
7.5A
Shielded
-
3.4A
HA66 Series
-
5.7mm x 5.7mm x 3mm
-
0.018ohm
± 20%
-
5.7mm
5.7mm
3mm
2909088RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.944
250+
€0.836
500+
€0.784
1000+
€0.725
Min: 100 / Mult: 5
2.5µH
7.5A
Shielded
-
3.4A
HA66 Series
-
-
-
0.018ohm
± 20%
-
5.7mm
5.7mm
3mm
2752501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.240
10+
€1.850
50+
€1.610
100+
€1.520
200+
€1.430
More Pricing...
Min: 1 / Mult: 1
2.5µH
27.7A
Shielded
-
32.1A
PCC-M1280MF Series
-
13.2mm x 12.6mm x 8mm
-
2860µohm
± 20%
-
13.2mm
12.6mm
8mm
2145719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.820
50+
€1.300
100+
€1.060
250+
€1.030
500+
€0.968
More Pricing...
Min: 1 / Mult: 1
2.5µH
16.3A
Shielded
-
25.8A
PCC-M1060ML Series
-
10.9mm x 10mm x 6mm
-
5000µohm
± 20%
-
10.9mm
10mm
6mm
1539596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.020
50+
€0.732
100+
€0.690
250+
€0.639
500+
€0.605
More Pricing...
Min: 1 / Mult: 1
2.5µH
11.9A
Shielded
-
20.1A
PCC-M0854M Series
-
-
-
8400µohm
± 20%
-
8.5mm
8mm
5.4mm
2082560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.450
10+
€1.280
50+
€1.020
100+
€0.944
200+
€0.845
More Pricing...
Min: 1 / Mult: 1
2.5µH
2.4A
Shielded
-
2.7A
WE-TPC Series
-
5.8mm x 5.8mm x 1.8mm
-
0.04ohm
± 30%
-
5.8mm
5.8mm
1.8mm
2749085

RoHS

Date/Lot Code

Each
5+
€0.570
50+
€0.476
250+
€0.411
500+
€0.390
1000+
€0.371
More Pricing...
Min: 5 / Mult: 5
2.5µH
1.25A
Semishielded
-
2.15A
WE-LQSH Series
-
2mm x 1.6mm x 1mm
-
0.17ohm
± 20%
-
2mm
1.6mm
1mm
1539596RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.690
250+
€0.639
500+
€0.605
1000+
€0.520
Min: 100 / Mult: 1
2.5µH
11.9A
Shielded
-
20.1A
PCC-M0854M Series
-
-
-
8400µohm
± 20%
-
8.5mm
8mm
5.4mm
1800277

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.780
10+
€2.570
50+
€2.520
Min: 1 / Mult: 1
2.5µH
13.7A
Shielded
-
10.1A
WE-PDF Series
-
-
-
4950µohm
± 30%
-
10.2mm
10.2mm
6.4mm
2082560RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.944
200+
€0.845
500+
€0.746
Min: 100 / Mult: 1
2.5µH
2.4A
Shielded
-
2.7A
WE-TPC Series
-
-
-
0.04ohm
± 30%
-
5.8mm
5.8mm
1.8mm
1800277RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.520
Min: 100 / Mult: 1
2.5µH
13.7A
Shielded
-
10.1A
WE-PDF Series
-
-
-
4950µohm
± 30%
-
10.2mm
10.2mm
6.4mm
2145719RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.060
250+
€1.030
500+
€0.968
1000+
€0.912
Min: 100 / Mult: 1
2.5µH
16.3A
Shielded
-
25.8A
PCC-M1060ML Series
-
-
-
5000µohm
± 20%
-
10.9mm
10mm
6mm
2752501RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.520
200+
€1.430
500+
€1.330
Min: 100 / Mult: 1
2.5µH
27.7A
Shielded
-
32.1A
PCC-M1280MF Series
-
-
-
2860µohm
± 20%
-
13.2mm
12.6mm
8mm
3812880RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.420
200+
€1.320
500+
€1.230
Min: 100 / Mult: 1
2.5µH
8.4A
Shielded
-
10.5A
WE-PDF Series
-
10.2mm x 10.2mm x 4.5mm
-
0.0102ohm
± 20%
-
10.2mm
10.2mm
4.5mm
3812880

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.570
10+
€1.930
50+
€1.540
100+
€1.420
200+
€1.320
More Pricing...
Min: 1 / Mult: 1
2.5µH
8.4A
Shielded
-
10.5A
WE-PDF Series
-
10.2mm x 10.2mm x 4.5mm
-
0.0102ohm
± 20%
-
10.2mm
10.2mm
4.5mm
2906401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.649
Min: 1 / Mult: 1
2.5µH
11.5A
Shielded
-
23A
PA4342.XXXNLT Series
-
11.5mm x 10.3mm x 4mm
-
8.7mohm
± 20%
-
11.5mm
10.3mm
4mm
4167263RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.350
200+
€1.150
500+
€0.953
Min: 100 / Mult: 1
2.5µH
13.2A
Shielded
-
13.9A
SPM-HZR Series
-
-
-
7480µohm
± 20%
-
10.7mm
10mm
5.4mm
4167263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.250
10+
€1.750
50+
€1.470
100+
€1.350
200+
€1.150
More Pricing...
Min: 1 / Mult: 1
2.5µH
13.2A
Shielded
-
13.9A
SPM-HZR Series
-
-
-
7480µohm
± 20%
-
10.7mm
10mm
5.4mm
1539600

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.539
Min: 1000 / Mult: 1000
2.5µH
15.1A
Shielded
-
27.2A
PCC-M1054M Series
-
10.7mm x 10mm x 5.4mm
-
5900µohm
± 20%
-
10.7mm
10mm
5.4mm
2627676

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.180
10+
€1.830
50+
€1.600
100+
€1.490
200+
€1.400
More Pricing...
Min: 1 / Mult: 1
2.5µH
10A
Unshielded
-
10A
3900 Series
-
12.9mm x 12.9mm x 5.8mm
-
3900µohm
± 20%
-
12.9mm
12.9mm
5.8mm
2328911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.629
10+
€0.517
50+
€0.471
100+
€0.425
200+
€0.395
More Pricing...
Min: 1 / Mult: 1
2.5µH
5.5A
Unshielded
-
7A
SDR1005 Series
-
12.7mm x 10mm x 5mm
-
0.012ohm
± 20%
-
12.7mm
10mm
5mm
1636128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.090
10+
€1.990
50+
€1.790
100+
€1.660
200+
€1.560
More Pricing...
Min: 1 / Mult: 1
2.5µH
5.8A
Unshielded
-
10A
WE-PD4 Series
-
12.7mm x 10mm x 5mm
-
0.012ohm
± 20%
-
12.7mm
10mm
5mm
2328919

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.728
10+
€0.676
50+
€0.615
200+
€0.561
400+
€0.531
More Pricing...
Min: 1 / Mult: 1
2.5µH
6A
Unshielded
-
12A
SDR1006 Series
-
-
-
-
± 20%
-
9.8mm
9.8mm
5.8mm
2328911RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.425
200+
€0.395
600+
€0.364
Min: 100 / Mult: 1
2.5µH
5.5A
Unshielded
-
7A
SDR1005 Series
-
-
-
0.012ohm
± 20%
-
12.7mm
10mm
5mm
2328919RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.615
200+
€0.561
400+
€0.531
800+
€0.361
Min: 100 / Mult: 1
2.5µH
6A
Unshielded
-
12A
SDR1006 Series
-
-
-
-
± 20%
-
9.8mm
9.8mm
5.8mm
1-25 of 40 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account