Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEEF-CS1E150R
Order Code2414468
Product RangeSP-Cap CS Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEF-CS1E150R
Order Code2414468
Product RangeSP-Cap CS Series
Technical Datasheet
Capacitance15µF
Voltage(DC)25V
Capacitor Case / Package2917 [7343 Metric]
ESR0.04ohm
Lifetime @ Temperature2000 hours @ 105C
Capacitance Tolerance 20%
Ripple Current3.2A
Capacitor MountingSurface Mount
Product Length7.3mm
Product Width4.3mm
Product Height1.1mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeSP-Cap CS Series
Capacitor TerminalsL-Lead
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 105C
Ripple Current
3.2A
Product Length
7.3mm
Product Height
1.1mm
Operating Temperature Max
105°C
Capacitor Terminals
L-Lead
Voltage(DC)
25V
ESR
0.04ohm
Capacitance Tolerance
20%
Capacitor Mounting
Surface Mount
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
SP-Cap CS Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000197
WEEE Code:0000