Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHHM-EX542
Order Code3813877
Product RangeHHM-EX500 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHM-EX542
Order Code3813877
Product RangeHHM-EX500 Series
Technical Datasheet
No. of Digits-
DMM Response TypeTrue RMS
Display Count40000
Range SelectionAuto
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max20A
Current Measure AC Max20A
Resistance Measure Max40Mohm
Manufacturer Warranty3 Years
Product RangeHHM-EX500 Series
Product Overview
HHM-EX542 is a versatile wireless data logger/multimeter. In addition, it offers a diode test, large backlit LCD, auto power-off with disable feature and CAT IV-600V safety rating for industrial applications. The unit is able to data log up to 9999 readings and with the wireless USB interface has the capability to transmit readings to your PC real-time.
- True RMS measurements for accurate AC voltage and current measurements
- AC/DC voltage and current, resistance, capacitance, freq, temperature, duty cycle, diode/continuity
- Double moulded for waterproof (IP67) protection, Cat IV-600V rating for industrial applications
- Data acquisition mode for real-time data transmission directly to Your PC
- 1000V input protection on all functions
- Dual sensitivity frequency functions
- Large triple LCD
- Multimeter/data logger with wireless PC interface (433 MHz)
Contents
Multimeter, double moulded test leads, magnetic hanging strap, Type K bead wire temperature probe, remote receiver with USB cable, Windows® compatible software, 9V battery, hard carrying case, operator’s manual.
Technical Specifications
No. of Digits
-
Display Count
40000
Voltage Measure DC Max
1kV
Current Measure DC Max
20A
Resistance Measure Max
40Mohm
Product Range
HHM-EX500 Series
DMM Response Type
True RMS
Range Selection
Auto
Voltage Measure AC Max
1kV
Current Measure AC Max
20A
Manufacturer Warranty
3 Years
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.44696
WEEE Code:0000