Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoRW0S6BB5R00FET
Order Code1278451
Product RangeRW Series
Technical Datasheet
Resistance5ohm
Resistance Tolerance± 1%
Resistor Case / Package2010 [5025 Metric]
Power Rating600mW
Resistor TechnologyWirewound
Resistor TypeGeneral Purpose
Product RangeRW Series
Temperature Coefficient± 50ppm/°C
Product Length5.14mm
Product Width2.54mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Resistance
5ohm
Resistor Case / Package
2010 [5025 Metric]
Resistor Technology
Wirewound
Product Range
RW Series
Product Length
5.14mm
Operating Temperature Min
-55°C
Qualification
-
Resistance Tolerance
± 1%
Power Rating
600mW
Resistor Type
General Purpose
Temperature Coefficient
± 50ppm/°C
Product Width
2.54mm
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85331000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000258
WEEE Code:0000