ex VAT

Chip SMD Resistors:

7,109 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1160385

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.677
50+
€0.268
100+
€0.214
250+
€0.172
500+
€0.149
More Pricing...
Min: 1 / Mult: 1
49.9kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
50V
-
1.6mm
0.85mm
-55°C
125°C
-
2129985

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
€0.0027
75000+
€0.0019
Min: 15000 / Mult: 15000
15ohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
MP-CR-CA Series
± 200ppm/°C
25V
-
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
2130136

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
€0.0045
75000+
€0.0034
Min: 15000 / Mult: 15000
3.3Mohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
MP-CR-CA Series
± 200ppm/°C
25V
-
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
2692935

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0022
Min: 10000 / Mult: 10000
120ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRG Series
± 100ppm/°C
50V
-
1.02mm
0.5mm
-55°C
125°C
-
1851098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0205
100+
€0.0183
500+
€0.0126
Min: 10 / Mult: 10
29.4kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
-
± 200ppm/°C
25V
-
0.6mm
0.3mm
-55°C
125°C
-
1100326

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0528
100+
€0.0403
500+
€0.0278
1000+
€0.0256
2500+
€0.0183
More Pricing...
Min: 10 / Mult: 10
56kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
WCR Series
± 100ppm/°C
100V
-
2.01mm
1.25mm
-55°C
125°C
-
1527194

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.0736
Min: 1 / Mult: 1
3.32ohm
± 1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 50ppm/°C
50V
-
1.6mm
0.85mm
-55°C
125°C
-
3495493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0069
100+
€0.0052
500+
€0.0046
2500+
€0.004
5000+
€0.0034
More Pricing...
Min: 10 / Mult: 10
12kohm
± 5%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
-
0.6mm
0.3mm
-55°C
125°C
-
1506101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.490
50+
€0.490
100+
€0.387
250+
€0.304
500+
€0.257
More Pricing...
Min: 1 / Mult: 1
7.5kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
-
2.01mm
1.25mm
-55°C
125°C
-
3252878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.710
10+
€2.950
50+
€2.650
100+
€2.370
200+
€2.130
Min: 1 / Mult: 1
10ohm
± 5%
4W
0404 [1010 Metric]
Thin Film
Back Contact, High Power
IGBR Series
± 500ppm/°C
75V
-
1.5mm
1.5mm
-55°C
125°C
-
1506101RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.387
250+
€0.304
500+
€0.257
1000+
€0.223
Min: 100 / Mult: 1
7.5kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
-
2.01mm
1.25mm
-55°C
125°C
-
1850845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0171
100+
€0.0151
500+
€0.0105
2500+
€0.0054
5000+
€0.0048
More Pricing...
Min: 10 / Mult: 10
10.2kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
-
± 200ppm/°C
25V
-
0.6mm
0.3mm
-55°C
125°C
-
2130029

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
€0.0036
Min: 15000 / Mult: 15000
360ohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
MP-CR-CA Series
± 200ppm/°C
25V
-
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
1851098RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0126
Min: 500 / Mult: 10
29.4kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
-
± 200ppm/°C
25V
-
0.6mm
0.3mm
-55°C
125°C
-
2797478

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.188
100+
€0.0785
500+
€0.0672
1000+
€0.0581
2500+
€0.0494
Min: 10 / Mult: 10
220kohm
± 5%
500mW
1210 [3225 Metric]
Thick Film
Pulse Withstanding
ERJ-T14 Series
± 200ppm/°C
200V
-
3.2mm
2.5mm
-55°C
125°C
AEC-Q200
2667650

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
€0.0024
Min: 15000 / Mult: 15000
249kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
WR Series
± 200ppm/°C
25V
-
0.6mm
0.3mm
-55°C
125°C
-
2797478RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0672
1000+
€0.0581
2500+
€0.0494
Min: 500 / Mult: 10
220kohm
± 5%
500mW
1210 [3225 Metric]
Thick Film
Pulse Withstanding
ERJ-T14 Series
± 200ppm/°C
200V
-
3.2mm
2.5mm
-55°C
125°C
AEC-Q200
1160158

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.696
50+
€0.269
100+
€0.220
250+
€0.175
500+
€0.154
More Pricing...
Min: 1 / Mult: 1
2.43kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
-
2.01mm
1.25mm
-55°C
125°C
-
3596742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.300
10+
€2.720
50+
€2.540
100+
€2.300
200+
€2.110
More Pricing...
Min: 1 / Mult: 1
50kohm
± 0.05%
250mW
0805 [2012 Metric]
Thin Film
Precision
PLT Series
± 5ppm/°C
100V
-
2mm
1.2mm
-55°C
125°C
-
1160158RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.220
250+
€0.175
500+
€0.154
1000+
€0.151
Min: 100 / Mult: 1
2.43kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
-
2.01mm
1.25mm
-55°C
125°C
-
2130143

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
€0.003
Min: 15000 / Mult: 15000
5.6Mohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
MP-CR-CA Series
± 200ppm/°C
25V
-
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
1160385RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.214
250+
€0.172
500+
€0.149
1000+
€0.146
Min: 100 / Mult: 1
49.9kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
50V
-
1.6mm
0.85mm
-55°C
125°C
-
1850845RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0105
2500+
€0.0054
5000+
€0.0048
10000+
€0.0042
Min: 500 / Mult: 10
10.2kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
-
± 200ppm/°C
25V
-
0.6mm
0.3mm
-55°C
125°C
-
1100326RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0278
1000+
€0.0256
2500+
€0.0183
5000+
€0.0151
Min: 500 / Mult: 10
56kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
WCR Series
± 100ppm/°C
100V
-
2.01mm
1.25mm
-55°C
125°C
-
2130097

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
€0.0027
75000+
€0.0019
Min: 15000 / Mult: 15000
120ohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
MP-CR-CA Series
± 200ppm/°C
25V
-
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
1-25 of 7109 items
of 285 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account