Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMPC561CVR40.
Order Code1380558
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMPC561CVR40.
Order Code1380558
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Technical Datasheet
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32 bit
Operating Frequency Max40MHz
Program Memory Size-
No. of Pins388Pins
IC Case / PackageBGA
No. of I/O's56I/O's
InterfacesCAN, QSPI, SCI
RAM Memory Size-
ADC Channels32Channels
ADC Resolution10Bit
Supply Voltage Min5.5V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyMPC5
MCU SeriesMPC56xx
Qualification-
Alternatives for MPC561CVR40.
1 Product Found
Technical Specifications
Product Range
MPC5 Family MPC56xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
BGA
Interfaces
CAN, QSPI, SCI
ADC Channels
32Channels
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MPC56xx
Device Core
Power Architecture
Operating Frequency Max
40MHz
No. of Pins
388Pins
No. of I/O's
56I/O's
RAM Memory Size
-
ADC Resolution
10Bit
Supply Voltage Max
5V
Operating Temperature Max
85°C
MCU Family
MPC5
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0000