32-bit Microcontrollers:
43 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €20.160 10+ €19.620 25+ €19.090 50+ €18.550 100+ €18.180 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 120MHz | 1MB | 144Pins | LQFP | - | CAN, SPI, UART | 128KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
2314668 | Each | 1+ €75.610 5+ €69.350 10+ €63.090 25+ €59.960 | Min: 1 / Mult: 1 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 132MHz | 2MB | 416Pins | BGA | 256I/O's | CAN, SCI, SPI | 64KB | 40Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | ||||
Each | 1+ €89.110 5+ €81.910 10+ €74.700 25+ €71.100 | Min: 1 / Mult: 1 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 132MHz | 3MB | 416Pins | TEPBGA | 256I/O's | CAN, SCI, SPI | 128KB | 40Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | |||||
Each | 1+ €75.600 5+ €73.750 10+ €71.910 25+ €70.060 | Min: 1 / Mult: 1 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 132MHz | 2MB | 416Pins | BGA | 256I/O's | CAN, SCI, SPI | 64KB | 40Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | |||||
Each | 1+ €22.000 5+ €19.800 10+ €16.000 25+ €15.060 50+ €14.760 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 120MHz | 1MB | 144Pins | LQFP | - | CAN, SPI, UART | 128KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ €22.400 5+ €20.220 10+ €18.030 25+ €17.670 50+ €17.310 | Min: 1 / Mult: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 200MHz | 2.5MB | 144Pins | LQFP | 79I/O's | CAN, Ethernet, LIN, SPI, UART | 384KB | - | - | 3.15V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC57xx | AEC-Q100 | |||||
2164290 | Each | 1+ €78.600 5+ €72.130 10+ €65.660 25+ €64.350 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 4MB | 516Pins | PBGA | - | CAN, SCI, SPI | 265KB | 64Channels | 12Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||
2102745 RoHS | Each | 1+ €40.490 5+ €37.500 10+ €34.450 25+ €32.890 50+ €32.230 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 150MHz | 4MB | 176Pins | LQFP | 84I/O's | CAN, SCI, SPI | 192KB | 40Channels | 12Bit | 1.14V | 1.32V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||
2314671 | Each | 1+ €307.580 | Min: 1 / Mult: 1 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 132MHz | 2MB | 416Pins | BGA | 256I/O's | CAN, SCI, SPI | 64KB | 40Channels | 12Bit | 1.35V | 1.65V | -55°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | ||||
Each | 450+ €31.540 | Min: 450 / Mult: 450 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 160MHz | 6MB | 256Pins | MAPBGA | 178I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, USB | 768KB | 64Channels | 10Bit, 12Bit | 3.3V | 5.5V | -40°C | 125°C | Surface Mount | MPC5 | MPC57xx | AEC-Q100 | |||||
Each | 300+ €32.530 | Min: 300 / Mult: 300 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 66MHz | 1.5MB | 144Pins | LQFP | 111I/O's | CAN, I2C, SPI | 80KB | 40Channels | 12Bit | 4.5V | 5.25V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | |||||
2776014 RoHS | Each | 1+ €106.530 5+ €98.670 10+ €90.650 | Min: 1 / Mult: 1 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 132MHz | 2MB | 416Pins | PBGA | 238I/O's | CAN, I2C, SPI | 80KB | 40Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | ||||
Each | 450+ €11.670 | Min: 450 / Mult: 450 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 512KB | 100Pins | LQFP | 68I/O's | CAN, SCI, SPI | 40KB | 15Channels | 10Bit | 3.3V | 5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ €47.570 5+ €44.060 10+ €40.480 25+ €38.640 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 125MHz | 2MB | 208Pins | LQFP | 150I/O's | CAN, I2C, SPI | 64KB | 20Channels | 10Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
2314709 | Each | 1+ €171.000 5+ €158.380 10+ €145.510 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 56MHz | 1MB | 388Pins | BGA | 56I/O's | QSPI, UART | 36KB | 80Channels | 10Bit | 2.5V | 2.7V | -40°C | 85°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | ||||
Each | 1+ €56.030 5+ €51.890 10+ €47.670 25+ €45.510 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 116MHz | 2MB | 208Pins | MAPBGA | 154I/O's | CAN, I2C, SCI, SPI | 592KB | 36Channels | 10Bit | 3.3V | 5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ €39.360 5+ €35.800 10+ €32.230 25+ €30.450 50+ €29.840 | Min: 1 / Mult: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 160MHz | 6MB | 176Pins | LQFP | 129I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, USB | 768KB | 64Channels | 10Bit, 12Bit | 3.3V | 5.5V | -40°C | 125°C | Surface Mount | MPC5 | MPC57xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €40.310 5+ €37.330 10+ €34.300 25+ €32.740 50+ €32.090 | Min: 1 / Mult: 1 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 1MB | 208Pins | MAPBGA | 192I/O's | CAN, SCI, SPI | 64KB | 34Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €28.320 5+ €26.230 10+ €24.100 25+ €23.000 50+ €22.540 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 1MB | 176Pins | LQFP | 133I/O's | CAN, I2C, SCI, SPI | 48KB | 16Channels | 10Bit | 3.3V | 5V | -40°C | 105°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ €16.450 10+ €13.640 25+ €12.770 50+ €12.330 100+ €11.890 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 512KB | 100Pins | LQFP | 68I/O's | CAN, LIN, SCI, SPI, UART | 40KB | 15Channels | 10Bit | 3.3V | 5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ €22.710 5+ €21.030 10+ €19.320 25+ €18.450 50+ €18.080 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 1MB | 144Pins | LQFP | - | CAN, SPI, UART | 128KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ €13.100 10+ €10.360 25+ €9.680 50+ €9.490 100+ €9.290 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 256KB | 64Pins | LQFP | 37I/O's | CAN, SCI, SPI | 20KB | 16Channels | 10Bit | 3.3V | 5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ €113.970 5+ €105.560 10+ €96.980 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 40MHz | 512KB | 388Pins | BGA | 56I/O's | CAN, SPI, UART | 32KB | 32Channels | 10Bit | 2.5V | 2.7V | -40°C | 85°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | |||||
Each | 200+ €35.950 | Min: 200 / Mult: 200 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 125MHz | 2MB | 416Pins | TFPBGA | 177I/O's | CAN, I2C, SPI | 64KB | 20Channels | 10Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €24.100 25+ €23.000 50+ €22.540 | Min: 10 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 1MB | 176Pins | LQFP | 133I/O's | CAN, I2C, SCI, SPI | 48KB | 16Channels | 10Bit | 3.3V | 5V | -40°C | 105°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 |