Quantity | Price (inc VAT) |
---|---|
800+ | €3.7638 |
Product Information
Product Overview
The MK02FN128VLH10 is a 32-bit Kinetis K0x Entry-level Microcontroller based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 100MHz. The device incorporates 128kB internal flash, 16kB internal RAM, one 16-bit SAR A/D converter, one 12-bit D/A converter and 46 general-purpose I/O pins. This device also features communication interfaces like two UART modules, one SPI module and one I2C module.
- 100MHz ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- Flexible low-power modes, multiple wake up sources
- 4-channel DMA Controller
- Independent external and software watchdog monitor
- Three internal oscillators - 32kHz, 4MHz and 48MHz
- Hardware CRC module
- 128-bit Unique identification (ID) number per chip
- Flash access control to protect proprietary software
- Two analog comparators (CMP) with 6- bit DAC
- One 6-channel General-purpose/PWM timer
- Two 2-channel General-purpose timers
- Periodic interrupt timers
- 16-bit Low-power timer
- Programmable delay block
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Kinetis K Family K0x Series Microcontrollers
32 bit
128KB
LQFP
I2C, SPI, UART
24Channels
1.71V
-40°C
Surface Mount
K0x
MSL 3 - 168 hours
ARM Cortex-M4
100MHz
64Pins
46I/O's
16KB
16Bit
3.6V
105°C
Kinetis K
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate