ARM Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €3.020 10+ €2.960 25+ €2.910 50+ €2.850 100+ €2.790 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K0x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 128KB | 32Pins | QFN | 26I/O's | I2C, SPI, UART | 16KB | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K0x | |||||
Each | 800+ €3.060 | Min: 800 / Mult: 800 | Kinetis K Family K0x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 128KB | 64Pins | LQFP | 46I/O's | I2C, SPI, UART | 16KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K0x | |||||
Each | 1250+ €2.500 | Min: 1250 / Mult: 1250 | Kinetis K Family K0x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 64KB | 48Pins | LQFP | 35I/O's | I2C, SPI, UART | 16KB | 21Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K0x |