Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMIMXRT685SFVKBR
Order Code4537973
Product Rangei.MX RT Family i.MX RT600 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price (inc VAT) |
---|---|
1000+ | €6.950 (€8.5485) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€6,950.00 (€8,548.50 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT685SFVKBR
Order Code4537973
Product Rangei.MX RT Family i.MX RT600 Series Microcontrollers
Technical Datasheet
Product Rangei.MX RT Family i.MX RT600 Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max300MHz
Program Memory Size-
No. of Pins176Pins
IC Case / PackageVFBGA
No. of I/O's96I/O's
InterfacesI2C, SPI, UART, USB
RAM Memory Size4.5MB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Familyi.MX RT
MCU Seriesi.MX RT600
Qualification-
Technical Specifications
Product Range
i.MX RT Family i.MX RT600 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
VFBGA
Interfaces
I2C, SPI, UART, USB
ADC Channels
12Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Series
i.MX RT600
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M33F
Operating Frequency Max
300MHz
No. of Pins
176Pins
No. of I/O's
96I/O's
RAM Memory Size
4.5MB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
i.MX RT
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability
WEEE Code:0000