ARM Microcontrollers:
4,752 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
MCU Core Size
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €14.6247 10+ €11.2176 25+ €10.7871 50+ €9.3849 100+ €9.1512 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, UART, USART, USB | - | 256KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €19.803 10+ €15.7194 25+ €15.5964 50+ €15.4611 100+ €15.3381 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | 2MB | 176Pins | LQFP | - | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 256KB | - | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €16.4451 10+ €12.9765 25+ €11.7465 50+ €11.5866 100+ €11.4267 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | - | 32 bit | 168MHz | - | 1MB | 176Pins | LQFP | - | 140I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 196KB | - | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €13.8744 10+ €10.1721 25+ €9.5448 50+ €8.9052 100+ €8.733 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | - | 32 bit | 168MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, USART, USB | - | 192KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €9.7908 10+ €8.1057 25+ €7.8843 50+ €6.4944 100+ €6.2115 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | - | 32 bit | 72MHz | - | 256KB | 100Pins | LQFP | - | 80I/O's | CAN, ENET, I2C, SPI, UART, USB | - | 64KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ €3.3702 10+ €2.7675 25+ €2.583 50+ €2.3739 100+ €2.337 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | - | 32 bit | 48MHz | - | 64KB | 48Pins | LQFP | - | 39I/O's | I2C, SPI, USART | - | 8KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ €13.4808 10+ €10.8855 25+ €10.7748 50+ €10.6026 100+ €10.4181 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | 1MB | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART, USART, USB | - | 256KB | - | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €6.4083 10+ €5.5227 25+ €5.3013 50+ €5.0307 100+ €4.8093 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | - | - | - | 32 bit | 72MHz | - | 256KB | 48Pins | LQFP | - | 20I/O's | CAN, I2C, SPI, USART, USB | - | 40KB | - | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | |||||
Each | 1+ €18.5607 10+ €14.7108 25+ €13.5423 50+ €12.3738 100+ €11.9433 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | 2MB | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART, USART, USB | - | 256KB | - | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €7.1955 10+ €6.2361 25+ €5.781 50+ €5.3136 100+ €5.2029 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | - | 32 bit | 72MHz | - | 128KB | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ €14.4402 10+ €10.7994 25+ €10.7871 50+ €10.7625 100+ €10.7502 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | 2MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, UART, USART, USB | - | 256KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €4.797 10+ €3.6531 25+ €3.3579 50+ €3.3456 100+ €3.3333 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | - | 32 bit | 84MHz | - | 128KB | 64Pins | LQFP | - | 50I/O's | I2C, I2S, SPI, UART, USB | - | 64KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €15.6825 10+ €12.3615 25+ €12.3492 50+ €10.0491 100+ €9.6801 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | - | 32 bit | 168MHz | - | 1MB | 144Pins | LQFP | - | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 196KB | - | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €6.4698 10+ €5.2275 25+ €4.8585 50+ €4.4526 100+ €4.0221 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | - | 32 bit | 72MHz | - | 64KB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 64KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ €9.3603 10+ €9.0774 25+ €8.7822 50+ €8.4993 100+ €8.2041 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | 512KB | 100Pins | LQFP | - | 82I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 256KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €6.642 10+ €5.4243 25+ €4.9077 50+ €4.4526 100+ €4.2681 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | - | 32 bit | 48MHz | - | 256KB | 64Pins | LQFP | - | 52I/O's | CAN, I2C, SPI, USART | - | 32KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ €10.5534 10+ €10.1106 25+ €9.6801 50+ €9.2373 100+ €8.7945 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | - | - | 32 bit | 80MHz | - | 1MB | 132Pins | UFBGA | - | 109I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 128KB | - | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ €2.3124 10+ €2.3001 25+ €2.2878 50+ €2.2755 100+ €2.2632 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | - | - | 32 bit | 32MHz | - | 64KB | 32Pins | UFQFPN | - | 27I/O's | I2C, SPI, UART, USART | - | 8KB | - | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ €7.5276 10+ €5.7933 25+ €5.3628 50+ €4.9323 100+ €4.8585 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | - | 32 bit | 84MHz | - | 512KB | 64Pins | LQFP | - | 50I/O's | I2C, SPI, USART, USB | - | 96KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ €1.5744 25+ €1.5252 100+ €1.5129 | Min: 1 / Mult: 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | - | - | - | 32 bit | 48MHz | - | 8KB | 14Pins | SOIC | - | 12I/O's | I2C, LIN, SPI, UART, USART | - | 4KB | - | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | |||||
Each | 1+ €18.1179 10+ €14.9691 25+ €13.2471 50+ €12.5829 100+ €12.5091 | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | - | - | - | 32 bit | 216MHz | - | 1MB | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 320KB | - | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €5.5227 10+ €4.7355 25+ €4.4526 50+ €4.0959 100+ €3.813 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | - | - | - | 32 bit | 72MHz | - | 64KB | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART | - | 16KB | - | 11Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | |||||
Each | 1+ €4.7232 10+ €3.7515 25+ €3.5178 50+ €3.1857 100+ €3.0873 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | - | - | 32 bit | 24MHz | - | 32KB | 48Pins | TQFP | - | 38I/O's | I2C, SPI, UART | - | 4KB | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ €4.5018 10+ €3.8868 25+ €3.7515 50+ €3.4563 100+ €3.2349 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | - | - | 32 bit | 32MHz | - | 192KB | 32Pins | LQFP | - | 25I/O's | I2C, I2S, SPI, UART, USART, USB | - | 20KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ €8.0196 10+ €4.920 | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | - | 100Pins | LQFP | - | 64I/O's | I2C, I2S, SPI, UART, USB | - | 360KB | - | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC540xx | - |