Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoPLF1D101MDO2
Order Code1580592
Product RangePLF Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNICHICON
Manufacturer Part NoPLF1D101MDO2
Order Code1580592
Product RangePLF Series
Technical Datasheet
Capacitance100µF
Voltage(DC)20V
ESR0.022ohm
Ripple Current3.32A
Product Diameter8mm
Product Height12mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePLF Series
Alternatives for PLF1D101MDO2
1 Product Found
Technical Specifications
Capacitance
100µF
ESR
0.022ohm
Product Diameter
8mm
Operating Temperature Min
-55°C
Product Range
PLF Series
Voltage(DC)
20V
Ripple Current
3.32A
Product Height
12mm
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
WEEE Code:0000